BXC Series Capacitors

Rubycon’s BXC series capacitors feature high-ripple current

Image of Rubycon's BXC Series Capacitors With an 8,000 to 12,000 hour life span at +105°C, Rubycon's BXC series is designed for applications requiring long-life durability. They provide excellent stability for capacitance, ESR, and leakage current. Rubycon offers models ranging from 160 V to 500 V with a temperature range from -25°C to +105°C. All Rubycon parts are RoHS-compliant.

Features
  • Rated voltage range: 160 VDC to 500 VDC
  • Capacitance: 1 µF to 220 µF
  • Diameter: 8 mm to 18 mm
  • Ripple current: 150 mA to 2,370 mA
Applications
  • Electronic ballasts
  • Lighting
  • LEDs
  • PSUs

BXC Series Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALUM 10UF 20% 450V RADIAL TH450BXC10MEFC10X20CAP ALUM 10UF 20% 450V RADIAL TH27963 - Immediate$1.20View Details
CAP ALUM 10UF 20% 250V RADIAL TH250BXC10MEFC10X16CAP ALUM 10UF 20% 250V RADIAL TH2198 - Immediate$1.21View Details
CAP ALUM 22UF 20% 250V RADIAL TH250BXC22MEFCT810X16CAP ALUM 22UF 20% 250V RADIAL TH12090 - Immediate$1.36View Details
CAP ALUM 4.7UF 20% 450V RADIAL450BXC4.7MEFC10X16CAP ALUM 4.7UF 20% 450V RADIAL2452 - Immediate$1.36View Details
CAP ALUM 22UF 20% 250V RADIAL TH250BXC22MEFC10X16CAP ALUM 22UF 20% 250V RADIAL TH8504 - Immediate$1.40View Details
CAP ALUM 10UF 20% 450V RADIAL TH450BXC10MEFCT810X20CAP ALUM 10UF 20% 450V RADIAL TH1788 - Immediate$1.60View Details
CAP ALUM 10UF 20% 350V RADIAL TH350BXC10MEFC10X20CAP ALUM 10UF 20% 350V RADIAL TH798 - Immediate$2.02View Details
CAP ALUM 10UF 20% 450V RADIAL TH450BXC10MEFCG412.5X20CAP ALUM 10UF 20% 450V RADIAL TH2361 - Immediate$2.34View Details
CAP ALUM 47UF 20% 250V RADIAL TH250BXC47MEFC12.5X20CAP ALUM 47UF 20% 250V RADIAL TH2594 - Immediate$2.39View Details
CAP ALUM 22UF 20% 450V RADIAL TH450BXC22MEFC12.5X25CAP ALUM 22UF 20% 450V RADIAL TH8366 - Immediate$3.26View Details
Published: 2016-06-14