Advanced Humidity Controllers
Selec Controls humidity controllers are designed for precision and efficiency across a wide range of applications
Selec Controls humidity controllers are engineered to precisely regulate moisture levels, utilizing advanced sensing technology and user-friendly controls. These controllers accurately measure humidity and temperature, offering adjustable settings and alarms for out-of-range levels to enhance operational efficiency. Built for durability, these controllers are ideal for industrial, agricultural, and climate-controlled settings, safeguarding against mold growth and equipment damage. The comprehensive features include RH input for humidity, RTD (PT100) input for temperature, on-off and proportional control for humidity, on-off/PID control for temperature, and a 0% to 100% humidity control range. Additional functionalities like auto-tune/self-tune PID, control/alarm output, humidification/dehumidification, and RS485 communication (HTC307) ensure optimal performance. CE certification further guarantees quality and reliability.
- RH input for humidity
- RTD (PT100) input for temperature
- ON-OFF and proportional control for humidity
- ON-OFF/PID control for temperature
- 0% to 100% humidity control range
- Auto-tune and self-tune PID
- Control and alarm output
- Humidification and dehumidification
- RS485 communication (HTC307)
- CE certified
- Industrial processes
- HVAC systems
- Datacenters and server rooms
- Laboratories
- Pharmaceutical and biotechnology
- Greenhouses and agriculture
Advanced Humidity Controllers
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | HC404 | CONTROL PROC RELAY OUT 90-270V | 7 - Immediate | $144.84 | View Details |
![]() | ![]() | HTC405 | CONTROL TEMP RELAY OUT 90-270V | 26 - Immediate | $173.83 | View Details |
![]() | ![]() | HC205 | CONTROL PROC RELAY OUT 90-270V | 30 - Immediate | $148.83 | View Details |
![]() | ![]() | HTC206 | CONTROL TEMP RELAY OUT 90-270V | 19 - Immediate | $192.98 | View Details |
![]() | ![]() | HTC307 | HUMIDITY + TEMPERATURE CONTROLLE | 0 - Immediate | $202.41 | View Details |