Digital Counters and Timers

Selec Controls' counters and timers are a preferred choice in the manufacturing and packaging sectors

Image of Selec Controls' Digital Counters and Timers Selec Controls' digital counters and timers are designed to offer robust performance, superior build quality, and multiple functionalities, making them essential components in various industrial applications. These products are known for their compact size, ease of configuration, and versatility in input methods, making them a preferred choice in the manufacturing and packaging sectors.

Features

  • Thumbwheel setting (XC22B V2): easy and precise thumbwheel settings
  • LED indications (XC1200): provides clear visual indicators for Relay1 and Relay2 status
  • Counting modes: supports up, down, quadrature, and bidirectional counting
  • Counting direction (XC1200): flexible counting direction options
  • Timing functions: on delay, interval, auto reset, and time pulse repeat modes
  • Multiple inputs: accepts PNP/NPN, potential free contact, and voltage inputs, featuring a built-in sensor supply (XC1200)
  • Compact and reliable: designed for easy installation and long-term reliability
  • Dual/single set point: allows for flexible configuration options
  • Timing directions: supports both up and down timing directions
  • Multiple timing functions: provides diverse timing functionalities
  • Counting modes: unidirectional, bidirectional, and quad-directional counting modes
  • Certifications: CE and UL certified, ensuring compliance with international standards
Applications
  • Industrial factories
  • Manufacturing units
  • Packaging industry
  • Textile industry
  • Food industry
  • Power control panels
  • Testing equipment
  • Production line regulation

Digital Counters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PROGRAMMABLE COUNTERXC1200-CU-ROHSPROGRAMMABLE COUNTER37 - Immediate$188.64View Details
6 DIGIT LED DISPLAY COUNTER WITHXC10D6 DIGIT LED DISPLAY COUNTER WITH14 - Immediate$103.23View Details
PROGRAMMABLE COUNTERXC410-CU-ROHSPROGRAMMABLE COUNTER10 - Immediate$133.73View Details

Timers and Counters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
7+1/2 DIGIT LCD DISPLAY TIME/ COLTC9A7+1/2 DIGIT LCD DISPLAY TIME/ CO80 - Immediate$45.18View Details
6 DIGIT PULSE COUNTER 12~24V DCXTC4102-2-CU6 DIGIT PULSE COUNTER 12~24V DC8 - Immediate$138.48View Details
MULTI FUNCTION TIMER WITH COUNTEXTC5400-CUMULTI FUNCTION TIMER WITH COUNTE17 - Immediate$206.50View Details
6 DIGIT PULSE COUNTER AC/DCXTC4102-CU6 DIGIT PULSE COUNTER AC/DC4 - Immediate$116.98View Details
Published: 2024-08-13