DARTS High-Temperature Probes
Sensata's thin film platinum RTD based temperature sensors are ideal for demanding cooling applications
The DARTS series from Sensata is a line of thin film platinum RTD based temperature sensors ideal for demanding air conditioning, refrigeration, and industrial applications where long-term reliability is a must. Each configuration is specifically designed to optimize cost, robustness, and high absolute accuracy.
Temperature Switches and Sensors for in Home Heating Applications
Video - Functional Safety 101
- Available metric and English mounting threads
- Thin film platinum temperature sensors displaying high linearity
- Flexibility in insertion depth: 25 mm, 35 mm, 40 mm, 50 mm, and 70 mm
- Straight and bent configurations for rear housing; 0° to 120° to facilitate installation on the engine
- Industrial exhaust gas
- HVAC
- Industrial
- Rugged immersion and air temperature sensing
DARTS High-Temperature Probes
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | 50782100 | SENSOR RTD 200OHM CYLINDER | 0 - Immediate | $131.88 | View Details |
![]() | ![]() | 50782400 | SENSOR RTD 200OHM CYLINDER | 0 - Immediate 17 - Marketplace | $100.14 | View Details |
![]() | ![]() | 50782200 | SENSOR RTD 500OHM CYLINDER | 80 - Immediate | $98.92 | View Details |