Industrial Isolation ProductsSkyworks Solutions develops CMOS-based digital isolators, isolated gate drivers, and isolated measurement products that enable lower cost, smaller size, lower power, and more reliable isolated circuits than competing optocoupler solutions. Skyworks Solutions introduces new Si88xx ISOvolt portfolio of Digital Isolators with integrated 2W DC-DC converter and the Si828x ISOdriver portfolio of isolated 4 amp gate drivers for Inverters and Motor Drives to their industrial isolation portfolio.
Digital IsolatorsMulti-Channel Digital Isolator for 24 V Input Programmable Logic Controller (PLC) Applications |
||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| Part Number | Description | |
|---|---|---|
| SI8382P-IU | General Purpose Digital Isolator 2500Vrms 8 Channel 2Mbps CMTI 20-SSOP (0.154", 3.90mm Width) | ![]() |
| SI8384P-IU | General Purpose Digital Isolator 2500Vrms 8 Channel 2Mbps CMTI 20-SSOP (0.154", 3.90mm Width) | ![]() |
| SI8380P-IU | General Purpose Digital Isolator 2500Vrms 8 Channel 2Mbps 200kV/µs CMTI 20-SSOP (0.154", 3.90mm Width) | ![]() |
| SI8380PF-IU | General Purpose Digital Isolator 2500Vrms 8 Channel 2Mbps 200kV/µs CMTI 20-SSOP (0.154", 3.90mm Width) | ![]() |
| SI8380PM-IU | General Purpose Digital Isolator 2500Vrms 8 Channel 2Mbps 200kV/µs CMTI 20-SSOP (0.154", 3.90mm Width) | ![]() |
| SI8380PS-IU | General Purpose Digital Isolator 2500Vrms 8 Channel 2Mbps 200kV/µs CMTI 20-SSOP (0.154", 3.90mm Width) | ![]() |
| SI8380S-IU | SPI Digital Isolator 2500Vrms 8 Channel 2Mbps 200kV/µs CMTI 20-SSOP (0.154", 3.90mm Width) | ![]() |
| View all Digital Isolators Si838x Products | ||
Si88xx family of products combine high-speed digital isolators with an isolated power supply. This integrated product for signal and power isolation provides a complete isolation solution to designers. The Si88xx has up to four high-speed digital isolation channels integrated with a modified fly-back topology based DC-DC converter. The DC-DC converter works in conjunction with an external transformer to provide up to 2 W of isolated power that can be used to supply the secondary side of the Si88xx as well as drive other circuits on the isolated side. The converter provides a high 78% efficiency that meets green power energy requirements.
Si88xx Digital Isolator with 2W DC-DC Isolated Converter Highlights
- 5 kVrms isolation
- Integrated 2 W DC/DC with regulation
- High reliability & safety – 100 year lifetime(1)
- Multi-channel, high speed - 100 Mbps signal isolation
- Low EMI emissions & high noise immunity of 100 kV/µs
- High efficiency DC-DC converter solution (78%)
| Part Number | Description | |
|---|---|---|
| SI88240BD-IS | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 40kV/µs CMTI |
![]() |
| SI88241BD-IS | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 40kV/µs CMTI |
![]() |
| SI88242BD-IS | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 40kV/µs CMTI |
![]() |
| SI88243BD-IS | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 40kV/µs CMTI |
![]() |
| SI88340ED-IS | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 40kV/µs CMTI |
![]() |
| SI88341ED-IS | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 40kV/µs CMTI |
![]() |
| SI88342ED-IS | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 40kV/µs CMTI |
![]() |
| View all Digital Isolators Si88xx Products | ||
Resources: Si88xx Family of Opto Drivers/Eval Kit
Isolated Gate Drivers
Isolated Gate Driver family provides ultimate protection for Inverters and Motor Drive
The new Si828x ISOdriver portfolio is a family of isolated gate drivers designed to protect insulated-gate bipolar transistor (IGBT) switches in power inverter and motor drive applications with features such as desaturation detection and secondary side power-on indication that are essential for IGBT drive applications.
The new Si828x ISOdriver family provides industrial-grade isolation (5 kV RMS withstand), best-in-class feature integration including an optional DC-DC converter, the industry’s fastest desaturation detection, superior timing characteristics, and exceptional noise and transient immunity.
The defining Si828x feature is a 4 amp gate driver coupled with desaturation detection to monitor the IGBT for over-current. In that event, the Si828x driver initiates a controlled shutdown of the switch while updating the controller with the fault status, protecting the IGBT and the system. Additional integrated features include split outputs, a Miller clamp to prevent parasitic gate turn-on, and driver power state and fault feedback to the controller.
The Si828x family includes driver versions with an integrated isolated DC-DC converter, which helps developers simplify the layout, reduce component count and board size, and ease the complexity of creating and managing multiple power domains. A single power bus can be routed across the system, eliminating complex spacing concerns.
The Si828x family provides an ideal solution for industrial motor drives, solar inverters, high-voltage power converters, uninterruptable power supplies, and heating, ventilation and air conditioning (HVAC) compressor control.
Si828x ISOdriver Family Highlights
- Industrial-grade isolation: high transient immunity, high reliability, 5 kV RMS withstand
- Most comprehensive feature integration in the isolated gate driver market
- Optional integrated DC-DC converter simplifying board layout and driver supply design
- Industry's fastest desaturation detection: up to 10x faster than competitive alternatives
- Fastest, most accurate timing specs with low propagation delay (< 55 ns): up to 10x better than optocoupler solutions and up to 2x better than competing CMOS solutions
- Long lifetimes under high-voltage conditions (100 years at 1000 V)
| Part Number | Description | |
|---|---|---|
| SI8285BD-IS | 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 16-SOIC |
![]() |
| SI8285CD-IS | 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 16-SOIC |
![]() |
| SI8286BD-IS | 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 16-SOIC |
![]() |
| SI8286CD-IS | 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 16-SOIC |
![]() |
| SI8281BD-IS | 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 20-SOIC |
![]() |
| SI8281CD-IS | 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 20-SOIC |
![]() |
| SI8282BD-IS | 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 20-SOIC | ![]() |
| SI8281BD-IS | 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 20-SOIC | ![]() |
| SI8282BD-IS | 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 20-SOIC | ![]() |
| SI8282CD-IS | 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 20-SOIC | ![]() |
| SI8285BD-IS | 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 16-SOIC | ![]() |
| SI8286CD-IS | 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 16-SOIC | ![]() |
| SI8285CD-IS | 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 16-SOIC | ![]() |
| SI8281CD-IS | 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 20-SOIC | ![]() |
| View all Isolated Gate Drivers Products | ||
Resources: Si828x ISOdriver Gate Drivers
Isolated FET Drivers for Relay Replacement
Industry’s First CMOS Isolation Solid-State Relay (SSR) Solution
The new Si875x isolated FET driver offers a unique way for designers to replace solid-state relays (SSRs) or electromechanical relays (EMRs) with a cost-optimized, application specific FET that delivers robust isolation, a convenient interface, efficient FET gate drive capability, and unique optional features for noise and power reduction.
The new Si875x family features the industry’s first isolated FET drivers that enables designers to pair with an application-specific, high-volume discrete FET to replace electromechanical relays (EMR) and Optocoupler-based Solid-State Relay (SSR) for motor control, HVAC relays, AC mains line and communications switches. The Si875x isolated FET driver provides a better alternative to electromechanical relays that reduces systems cost and power, provides superior stability over time and temperature, and improves switching noise and reliability. A floating secondary side DC voltage source in the Si875x generates its own gate drive output voltage that reduces circuit cost, size and complexity.
Si875x Isolated FET Driver Family Highlights
- Industry's first CMOS isolation-based SSR solution, supporting application-specific FETs
- Best-in-class noise immunity, high reliability and 2.5 kV RMS isolation rating
- Long lifetimes under high-voltage conditions (100 years at 1000 V)
- Efficient switching: 10.3 V at the gate with only 1 mA of input current
- Wide input voltage of 2.25 V to 5.5 V enables power savings
- Unique pin feature optimizes power consumption/switching time trade-off
- Miller clamping prevents unintended turn on of external FET
- Small SOIC-8 package integrates isolation and power capacitors for low-power applications
- AEC-Q100-qualified automotive-grade device options
| Part Number | Description | |
|---|---|---|
| SI8751AB-ISR | Gate Driver Capacitive Coupling 2500Vrms 1 Channel | ![]() |
| SI8752AB-ISR | Gate Driver Capacitive Coupling 2500Vrms 1 Channel | ![]() |
| SI8752AB-IS | Gate Driver Capacitive Coupling 2500Vrms 1 Channel | ![]() |
| SI8751AB-IS | Gate Driver Capacitive Coupling 2500Vrms 1 Channel | ![]() |
| SI8752-KIT | Evaluation Kit for SI8752 Isolation | ![]() |
| SI8751-KIT | Evaluation Kit for SI8751 Isolation | ![]() |