SoftPot Potentiometers

Spectra Symbol offers a potentiometer that works with linear, elliptical or serpentine configurations

Image of Spectra Symbol's SoftPot PotentiometersThe Spectra Symbol SoftPot potentiometer has a form factor of less than 0.5mm in height and is produced in lengths from 10 mm to 2000 mm. The SoftPot potentiometer is so simply mounted that it saves labor costs in addition to the economical product price. It is a sensor for tracking position and is activated by a spring loaded wiper. Perfect for medical devices that require a sealed sensor with a tight form factor, the SoftPot can be adapted to any motion controlled product that operates in temperatures from -45°C to 50°C. This membrane potentiometer works in linear, elliptical, or serpentine configurations giving linear output regardless of the shape of the product. It can also operate by human touch, making it one of the most versatile sensors on the market. The SoftPot is adaptable for any application requiring contact, movement or touch such as medical and dental equipment, airline seating and robotics.

Features Advantages
  • Linear position sensor
  • IP65 dust/water proof (intense spray)
  • Polyester substrate
  • 3M Pressure Sensitive Adhesive (PSA)
  • Low cost
  • Sealed for harsh environments
  • Small form factor
  • Multiple SoftPots can be combined on the same control panel
  • Installation complete in a fraction of the time

SoftPot Potentiometers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR LINEAR 100MM CONNECTORSP-L-0100-103-3%-RHSENSOR LINEAR 100MM CONNECTOR187 - Immediate$25.59View Details
SENSOR LINEAR 12.5MM CONNECTORSP-L-0012-103-1%-RHSENSOR LINEAR 12.5MM CONNECTOR19 - Immediate$19.72View Details
SENSOR LINEAR 200MM CONNECTORSP-L-0200-103-3%-RHSENSOR LINEAR 200MM CONNECTOR10 - Immediate$36.97View Details
SENSOR LINEAR 200MM CONNECTORSP-L-0200-103-1%-RHSENSOR LINEAR 200MM CONNECTOR67 - Immediate$45.42View Details
SENSOR ROTARY 353DEG CONNECTORSP-R-0046-353-103-5%-RHSENSOR ROTARY 353DEG CONNECTOR0 - Immediate$25.38View Details
SENSOR ROTARY 353DEG CONNECTORSP-R-0046-353-103-3%-RHSENSOR ROTARY 353DEG CONNECTOR103 - Immediate$31.07View Details
SENSOR LINEAR 50MM CONNECTORSP-L-0050-103-3%-RHSENSOR LINEAR 50MM CONNECTOR18 - Immediate$19.89View Details
SENSOR LINEAR 50MM CONNECTORSP-L-0050-103-1%-RHSENSOR LINEAR 50MM CONNECTOR39 - Immediate$24.43View Details
Published: 2009-11-23