M8 A-Code Connectors and Cable Assemblies

Stewart Connector connectors and cable assemblies are ideal for applications where a small yet rugged connector is needed

Image of Stewart Connector M8 A-Code Connectors and Cable Assemblies Stewart Connector M8 connectors and cables are particularly suitable for miniature sensors, applications with limited space, and many other applications that require reliable and robust compact sensors. This product line is IP68-rated when installed, adding to the reliable nature of these connectors in harsh environments. M8 waterproof IP67 metal dust caps with tethers provide protection against dust, moisture, and mechanical damage – extending the life of M8 connectors.

Features
  • Water resistance
  • A-Code, four positions
  • RoHS compliant
  • Industrial automated systems
  • Linking sensors, actuators, and switches
  • Harsh environments
Applications
  • Industrial
  • Harsh Environments

M8 A-Code Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CIRC CBL 4POS RCPT TO PLUG 6.56'BC-M8FA4AMA4020MCIRC CBL 4POS RCPT TO PLUG 6.56'81 - Immediate$52.62View Details
CIRC CBL 4POS PLUG TO WIRE 1.64'BC-M8FA4AP01005MCIRC CBL 4POS PLUG TO WIRE 1.64'0 - Immediate$32.62View Details
CIRC CBL 4POS PLUG TO WIRE 3.28'BC-M8FA4AP01010MCIRC CBL 4POS PLUG TO WIRE 3.28'77 - Immediate$35.71View Details
CIRC CBL 4POS PLUG TO WIRE 6.56'BC-M8FA4AP01020MCIRC CBL 4POS PLUG TO WIRE 6.56'47 - Immediate$38.80View Details
CIRC CBL 4POS PLUG TO WIRE 9.84'BC-M8FA4AP01030MCIRC CBL 4POS PLUG TO WIRE 9.84'24 - Immediate$41.83View Details

M8 A-Code Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
M8 A-CODE 4 PIN FEMALE RIGHT-ANGSS-12800-009M8 A-CODE 4 PIN FEMALE RIGHT-ANG21 - Immediate$26.29View Details
M8 A-CODE 4 PIN MALE PNL MOUNT PSS-12800-002M8 A-CODE 4 PIN MALE PNL MOUNT P134 - Immediate$17.14View Details
M8 A-CODE 4 PIN FEMALE PNL MOUNTSS-12800-003M8 A-CODE 4 PIN FEMALE PNL MOUNT300 - Immediate$17.14View Details
M8 A-CODE A-CODE 4 PIN MALE RIGHSS-12800-004M8 A-CODE A-CODE 4 PIN MALE RIGH45 - Immediate$19.97View Details

M8 Metal Caps with Tethers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
M8 METAL CAP WITH TETHER PLUG IPSS-12800-010M8 METAL CAP WITH TETHER PLUG IP213 - Immediate$6.33View Details
M8 METAL CAP WITH TETHER SOCKETSS-12800-011M8 METAL CAP WITH TETHER SOCKET234 - Immediate$5.81View Details
Updated: 2025-09-05
Published: 2024-09-17