ST25DV64KC-DISCO Evaluation Board
STMicroelectronics' ready-to-use evaluation kit features an ST25DV64KC connected to a 49 mm x 37 mm antenna
STMicroelectronics' ST25DV64KC-DISCO evaluation board is a ready-to-use evaluation kit. It features an ST25DV64KC connected to a 49 mm x 37 mm antenna (or a 14.5 mm x 24 mm flexible antenna) on one side and an STM32 motherboard through an I²C bus on the other side. This evaluation board allows system designers to evaluate the ST25DV64KC performances and capabilities and to get started with their design.
- Ready to use printed circuit board including:
- ST25DV64KC NFC/RFID dynamic tag in S08 package
- 49 mm x 37 mm 8 turns antenna (Class 3)
- 14.5 mm x 2 4 mm 15 turns antenna (Flex)
- STM32F405 MCU
- I²C and SWIP connectors
- 5x samples of ST25DV64KC
- RF event configurable general purpose output (GPO)
- Analog energy harvesting (EH) output
- Contactless interface:
- Based on ISO/IEC 15693
- NFC Forum Type 5 tag certified by the NFC Forum
- I²C interface:
- Two-wire I²C serial interface supports 1 MHz protocol
- Multiple byte write programming (1 up to 256 bytes)
ST25DV64KC-DISCO Evaluation Board
| Image | Manufacturer Part Number | Description | Frequency | Contents | Antenna Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ST25DV64KC-DISCO | DISCOVERY KIT FOR THE ST25DV-I2C | 13.56MHz | Board(s) | - | 25 - Immediate | $127.78 | View Details |
Associated IC ST25DV64KC
| Image | Manufacturer Part Number | Description | Frequency | Standards | Interface | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ST25DV64KC-IE6S3 | DYNAMIC NFC/RFID TAG IC WITH 64- | 13.56MHz | ISO 15693, NFC | I2C | 7757 - Immediate | $2.47 | View Details |