STEVAL-L6981CDR Step-Down Switching Regulator Evaluation Board
STMicroelectronics' board is designed to evaluate the L6981CDR synchronous monolithic step-down regulator
STMicroelectronics' evaluation board for the L6981CDR synchronous monolithic step-down regulator is designed for DC applications up to 1.5 A supplied from 12 V and 24 V industrial bus systems (3.5 V to 38 V input voltage range). It is also highly suited to battery-powered applications with ultra-low standby consumption and excellent efficiency across all operating conditions, including light loads, while delivering very good input signal regulation with little or no voltage ripple.
- 3.5 V to 38 V operating input voltage
- Output voltage from 0.85 V to VIN
- 1.5 ADC output current
- Internal compensation network
- Low consumption mode (LCM)
- 2 μA shutdown current
- Internal soft-start
- Enable function
- Overvoltage protection
- Output voltage sequencing
- Thermal protection
- SO 8L package
STEVAL-L6981CDR Step-Down Switching Regulator Evaluation Board
| Image | Manufacturer Part Number | Description | Outputs and Type | Power - Output | Voltage - Output | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STEVAL-L6981CDR | EVAL BOARD L6981CDR L6983CQTR | 1 Non-Isolated Output | - | 0.85V | 11 - Immediate | $69.00 | View Details |