STNRG011A Digital Combo Multi-Mode PFC and Time-Shift LLC Resonant Controller
STMicroelectronics' digital combo controller includes a PFC controller, time shift controller, startup generator, and digital engine
STMicroelectronics' STNRG011ATR is a digital combo controller that embodies a multimode (transition mode and DCM) PFC controller, a high-voltage double-ended time shift controller for LLC resonant half-bridge, an 800 V startup generator, and a sophisticated digital engine that manages and supervises the previous three blocks. This A version enhances the OM (overload management) feature with an algorithm that increases the frequency when the overcurrent protection is triggered in order to improve the voltage output regulation when this protection is running and avoid unwanted shutdown.
- Integrated PFC+LLC controllers, HV startup generator, and digital engine
- Full parameter configurability
- Advanced overload management
- Communication and monitoring via UART
- Advanced and full protections
- Reduced BOM
- Reduced cost
- Robustness
- Fast startup
- Minimum BOM count
- Robust design
- High level of customization
- Very accurate voltage output in overcurrent protection regime
- High reliability
- Easy testing procedure
- Real-time supervising
- High reliability
STNRG011A Digital Combo Resonant Controller
| Image | Manufacturer Part Number | Description | Current - Supply | Voltage - Supply | Operating Temperature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STNRG011ATR | DIGITAL COMBO MULTI-MODE PFC AND | 500µA | 9.5V ~ 19V | -40°C ~ 150°C (TJ) | 867 - Immediate | $7.29 | View Details |