TSV62x Low-Voltage Operational Amplifiers
STMicroelectronics introduces their low-voltage precision rail-to-rail op-amps
The TSV62x family of low voltage operational amplifiers from STMicroelectronics features an excellent gain-bandwidth product/power consumption ratio (speed/power). Available in single, dual and quad operator versions, TSV62x are especially designed for low voltage applications where rail-to-rail performance and sub-2 V operation is required. Specified at 1.8 V, 3.3 V and 5 V supply, these operational amplifiers are ideal for battery powered applications where extending battery life is paramount, without compromising speed (420 KHz typ GBP at 5 V) and precision (low input offset voltage and low bias current).
Features | ||
|
|
Applications | Benefits | |
|
|
CMOS Operational Amplifiers
Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
---|---|---|---|---|---|---|
![]() | ![]() | TSV621AICT | IC OPAMP GP 1 CIRCUIT SC70-5 | 0 - Immediate | $1.91 | View Details |
![]() | ![]() | TSV621AILT | IC OPAMP GP 1 CIRCUIT SOT23-5 | 49 - Immediate | $1.91 | View Details |
![]() | ![]() | TSV621ILT | IC OPAMP GP 1 CIRCUIT SOT23-5 | 362 - Immediate | $1.77 | View Details |
![]() | ![]() | TSV622AIDT | IC CMOS 2 CIRCUIT 8SOIC | 0 - Immediate | $2.63 | View Details |
![]() | ![]() | TSV622AIST | IC CMOS 2 CIRCUIT 8MINISO | 2979 - Immediate | $2.78 | View Details |
![]() | ![]() | TSV622IDT | IC CMOS 2 CIRCUIT 8SOIC | 14139 - Immediate | $2.23 | View Details |
![]() | ![]() | TSV622IST | IC CMOS 2 CIRCUIT 8MINISO | 4755 - Immediate | $2.23 | View Details |
![]() | ![]() | TSV623AIST | IC CMOS 2 CIRCUIT 10MINISO | 3840 - Immediate | $2.96 | View Details |
![]() | ![]() | TSV623IST | IC CMOS 2 CIRCUIT 10MINISO | 950 - Immediate | $2.83 | View Details |
![]() | ![]() | TSV624AIPT | IC CMOS 4 CIRCUIT 14TSSOP | 8451 - Immediate | $3.61 | View Details |
![]() | ![]() | TSV624IPT | IC CMOS 4 CIRCUIT 14TSSOP | 2450 - Immediate | $3.00 | View Details |