VN9E30F 6-Channel High-Side Driver

STMicroelectronics' 6-channel high-side driver features 24-bit SPI for automotive applications

Image of STMicroelectronics VN9E30F 6-Channel High-Side DriverThe VN9E30F is a device made using STMicroelectronics VIPower technology. It is intended for driving resistive or inductive loads directly connected to ground. The device is protected against voltage transient on the VCC pin (see ISO7637 transient compatibility table). Programming, control, and diagnostics are implemented via the SPI bus. A digital current sense feedback for each channel is provided through an integrated 10-bit ADC with 0.1% of FSR. Dedicated trimming bits allow users to adjust the ADC reference current. The device is equipped with six outputs controllable via SPI or with the 2-OTP assignable direct inputs. The device detects open-load in OFF-state conditions.

Real-time diagnostics are available through the SPI bus (open-load, output short to VCC, overtemperature, communication error, power limitation, or latch-off). Output current limitation protects the device in an overload condition. The device can limit the dissipated power to a safe level up to thermal shutdown intervention. Thermal shutdown can be configured as latched-off or programmable time-limited auto-restart. The device enters a limp home mode in case of loss of digital supply (VDD), reset of digital memory, or watchdog monitoring time-out event. In limp home mode, each output is set according to the programmed register to be always OFF or according to the 2x direct input pins.

VN9E30F 6-Channel High-Side Driver

ImageManufacturer Part NumberDescriptionSwitch TypeNumber of OutputsRatio - Input:OutputAvailable QuantityPriceView Details
VN9E30FTRVN9E30FTRVN9E30FTRGeneral Purpose61:61280 - Immediate$7.68View Details
Published: 2023-11-21