X-NUCLEO-OUT10A1 Industrial Digital Output Expansion Board

STMicroelectronics' industrial digital output expansion board allows the evaluation of fast, safe, and efficient driving performance

Image of STMicroelectronics X-NUCLEO-OUT10A1 Industrial Digital Output Expansion BoardSTMicroelectronics' 0.5 A (typ.) industrial digital output expansion board allows the evaluation of the fast, safe, and efficient driving performance and comprehensive diagnostic capabilities of the smart IPS161HF high-side switch in industrial applications allowing the implementation of Safety Integrity Level guidelines.

The board, which is part of the STM32 Open Development Environment, includes 3 kV optocouplers to insulate the interface with the microcontroller on a separate NUCLEO-F401RE or NUCLEO-G431RB development board via Arduino™ UNO R3 connectors.

The system can be stacked with a second expansion board for dual 0.5 A channel digital output module or single 0.5 A channel safety digital output module development. It can also be stacked with a sister X-NUCLEO-OUT08A1 expansion board for dual 2 A channel output current development.

Features
  • Low power dissipation
  • Fast decay for inductive loads
  • Open load detection and diagnostics
  • Overload and overheating protections with thermal shutdown
  • Supply rail reverse polarity protection
  • Status and diagnostics LEDs
  • 3 kV galvanic isolation
  • EMC compliance according to IEC61000-4-2, IEC61000-4-3, IEC61000-4-5

X-NUCLEO-OUT10A1 Industrial Digital Output Expansion Board

ImageManufacturer Part NumberDescriptionFunctionUtilized IC / PartContentsAvailable QuantityPriceView Details
NUCLEO BOARD IPS161HFX-NUCLEO-OUT10A1NUCLEO BOARD IPS161HFDriverIPS161HFBoard(s)14 - Immediate$69.07View Details
NUCLEO BOARD IPS1025HFX-NUCLEO-OUT15A1NUCLEO BOARD IPS1025HFDriverIPS1025HFBoard(s)6 - Immediate$82.49View Details
Published: 2020-09-09