0805 Dome Lens SMD LED

SunLED's XZxx54W-8 LED series provides a narrow viewing angle of 30° to 40°

Image of SunLED's 0805 Dome Lens SMD LEDSunLED adds to its portfolio of dome lens solutions with the 0805 SMD, providing engineers with an industry standard footprint with superior performance. Dome lens SMD LEDs have been an increasingly popular choice in various designs across multiple platforms and industries. Compared to traditional flat lens LEDs, dome lens LEDs provide a narrow viewing angle which serves the dual purpose of increasing intensity output and eliminating potential light bleeding issues.

SunLED's XZxx54W-8 0805 dome lens SMD LED series provides a narrow viewing angle of 30° to 40° (depending on color selection), which increases intensity output by up to 700% compared to traditional flat lens type. This makes the series exceptionally cost-effective and an excellent choice for a multitude of applications. A full spectrum of colors is available.

Features
  • Dome lens provides narrow viewing angle of 30° to 40°
  • Up to 700% increased intensity over traditional flat lens
  • Industry standard 0805 footprint: 2.0 mm x 1.25 mm x 1.05 mm
  • Low current: 20 mA operation
  • Moisture sensitivity level (MSL): 3
Applications
  • Light pipe applications
  • Consumer electronics
  • Icon and text backlighting
  • Mobile devices and handheld products
  • Home automation
  • Safety and security
  • Instrumentation
  • White goods
  • Audio and video
  • Medical and healthcare

0805 Dome Lens SMD LED

ImageManufacturer Part NumberDescriptionLens ColorCurrent - TestMounting TypeAvailable QuantityPriceView Details
LED RED CLEAR CHIP SMDXZMDK54W-8LED RED CLEAR CHIP SMDColorless20mASurface Mount38946 - Immediate$0.57View Details
LED YELLOW CLEAR CHIP SMDXZMYK54W-8LED YELLOW CLEAR CHIP SMDColorless20mASurface Mount13599 - Immediate$0.59View Details
LED ORANGE CLEAR CHIP SMDXZMOK54W-8LED ORANGE CLEAR CHIP SMDColorless20mASurface Mount23505 - Immediate$0.59View Details
LED GREEN CLEAR CHIP SMDXZVG54W-8LED GREEN CLEAR CHIP SMDColorless20mASurface Mount4780 - Immediate$0.61View Details
LED BLUE CLEAR CHIP SMDXZCBD54W-8LED BLUE CLEAR CHIP SMDColorless20mASurface Mount158 - Immediate$0.81View Details
LED GREEN CLEAR CHIP SMDXZDGK54W-8LED GREEN CLEAR CHIP SMDColorless20mASurface Mount19328 - Immediate$0.92View Details
LED BLUE CLEAR CHIP SMDXZFBB54W-8LED BLUE CLEAR CHIP SMDColorless20mASurface Mount22571 - Immediate$1.01View Details
LED RED CLEAR CHIP SMDXZM2CRK54WA-8LED RED CLEAR CHIP SMDColorless20mASurface Mount14659 - Immediate$0.94View Details
LED YELLOW CLEAR CHIP SMDXZM2CYK54WA-8LED YELLOW CLEAR CHIP SMDColorless20mASurface Mount7209 - Immediate$1.01View Details
Published: 2018-03-14