RGT Series Resistors

Susumu's metal thin-film chip resistors offer a high operating temperature up to +175°C

Image of Susumu's RGT Series ResistorsSusumu introduces the RGT series, part of the RG series, offering a higher operating temperature. The RGT series extends the operating temperature up to +175°C making it ideal for automotive, aerospace, and industrial applications when a higher temperature is required. The RGT series boasts high precision and extreme reliability utilizing the RG’s proprietary passivation technology. The devices feature a regular tin terminal and do not require special soldering technology. The series is RoHS compliant, lead-free, halogen-free, anti-sulfur, and AEC-Q200 compliant.

Features
  • Wide temperature operation (upper category): +175°C
  • Long term stability with inorganic passivation
  • Resistance tolerance: ±0.1% and TCR: ±10 ppm/°C
  • Thin-film structure enables low noise and anti-sulfur
Applications
  • Automotive electronics
  • Industrial measurement instrumentation and machinery
  • Wide temperature operation machinery
  • Aerospace

RGT Series Resistors

ImageManufacturer Part NumberDescriptionPower (Watts)Available QuantityPriceView Details
RES 300 OHM 0.1% 1/16W 0603RGT1608P-301-B-T5RES 300 OHM 0.1% 1/16W 06030.063W, 1/16W3278 - Immediate$0.37View Details
RES 604 OHM 0.1% 1/16W 0603RGT1608P-6040-B-T5RES 604 OHM 0.1% 1/16W 06030.063W, 1/16W9660 - Immediate$0.37View Details
RES 1.91 KOHM 0.1% 1/16W 0603RGT1608P-1911-B-T5RES 1.91 KOHM 0.1% 1/16W 06030.063W, 1/16W4681 - Immediate$0.37View Details
RES 2.49 KOHM 0.1% 1/16W 0603RGT1608P-2491-B-T5RES 2.49 KOHM 0.1% 1/16W 06030.063W, 1/16W9423 - Immediate$0.37View Details
RES 2.7 KOHM 0.1% 1/16W 0603RGT1608P-272-B-T5RES 2.7 KOHM 0.1% 1/16W 06030.063W, 1/16W7806 - Immediate$0.37View Details
RES 3.32 KOHM 0.1% 1/16W 0603RGT1608P-3321-B-T5RES 3.32 KOHM 0.1% 1/16W 06030.063W, 1/16W2539 - Immediate$0.37View Details
RES 4.7 KOHM 0.1% 1/16W 0603RGT1608P-472-B-T5RES 4.7 KOHM 0.1% 1/16W 06030.063W, 1/16W10117 - Immediate$0.37View Details
RES 4.75 KOHM 0.1% 1/16W 0603RGT1608P-4751-B-T5RES 4.75 KOHM 0.1% 1/16W 06030.063W, 1/16W1842 - Immediate$0.37View Details
RES 4.99 KOHM 0.1% 1/16W 0603RGT1608P-4991-B-T5RES 4.99 KOHM 0.1% 1/16W 06030.063W, 1/16W5000 - Immediate$0.37View Details
RES 7.15 KOHM 0.1% 1/16W 0603RGT1608P-7151-B-T5RES 7.15 KOHM 0.1% 1/16W 06030.063W, 1/16W175 - Immediate$0.37View Details
RES 7.5 KOHM 0.1% 1/16W 0603RGT1608P-752-B-T5RES 7.5 KOHM 0.1% 1/16W 06030.063W, 1/16W8773 - Immediate$0.37View Details
RES 9.1 KOHM 0.1% 1/16W 0603RGT1608P-912-B-T5RES 9.1 KOHM 0.1% 1/16W 06030.063W, 1/16W4033 - Immediate$0.37View Details
RES 11.3 KOHM 0.1% 1/16W 0603RGT1608P-1132-B-T5RES 11.3 KOHM 0.1% 1/16W 06030.063W, 1/16W23 - Immediate$0.37View Details
RES 12 KOHM 0.1% 1/16W 0603RGT1608P-123-B-T5RES 12 KOHM 0.1% 1/16W 06030.063W, 1/16W9218 - Immediate$0.37View Details
RES 13 KOHM 0.1% 1/16W 0603RGT1608P-133-B-T5RES 13 KOHM 0.1% 1/16W 06030.063W, 1/16W1440 - Immediate$0.37View Details
RES 18 KOHM 0.1% 1/16W 0603RGT1608P-183-B-T5RES 18 KOHM 0.1% 1/16W 06030.063W, 1/16W5277 - Immediate$0.37View Details
RES 20 KOHM 0.1% 1/16W 0603RGT1608P-203-B-T5RES 20 KOHM 0.1% 1/16W 06030.063W, 1/16W11678 - Immediate$0.37View Details
RES 24.9 KOHM 0.1% 1/16W 0603RGT1608P-2492-B-T5RES 24.9 KOHM 0.1% 1/16W 06030.063W, 1/16W9568 - Immediate$0.37View Details
RES 30 KOHM 0.1% 1/16W 0603RGT1608P-303-B-T5RES 30 KOHM 0.1% 1/16W 06030.063W, 1/16W5835 - Immediate$0.37View Details
RES 30.9 KOHM 0.1% 1/16W 0603RGT1608P-3092-B-T5RES 30.9 KOHM 0.1% 1/16W 06030.063W, 1/16W10955 - Immediate$0.37View Details
Published: 2019-04-18