GT10D Silicone Thermal Pad

T-Global’s GT10D thermal pad provides effective heat transfer and electrical isolation when space is limited

Image of t-Global's GT10D Silicone Thermal PadT-Global’s GT10D silicone thermal pad is a thin but robust thermal interface material designed to provide effective heat transfer when space is limited, as well as reliable electrical isolation between components, such as TO-220 semiconductor packages. The fiberglass reinforcement carrier ensures pad integrity when handling and when large forces are applied during assembly and provides excellent electrical isolation of greater than 6 kV. GT10D is available with additional adhesive for assembly purposes and can be supplied on a roll or as die-cut parts to the customer’s specification.

Features
  • 0.25 mm thickness
  • Fiberglass reinforced
  • High dielectric breakdown voltage
  • Operating temperature up to +180°C
  • Low tack
  • 1.5 W/mK thermal conductivity
  • Low thermal impedance

GT10D Silicone Thermal Pad

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
THERMAL PAD 100X100MM PINKGT10D-100-100-0.25-2ATHERMAL PAD 100X100MM PINK34 - Immediate$7.35View Details
THERMAL PAD 30X25MM PINKGT10D-30-25-0.25-0THERMAL PAD 30X25MM PINK0 - Immediate$0.16View Details
THERMAL PAD 32X25MM PINKGT10D-32-25-0.25-0THERMAL PAD 32X25MM PINK0 - Immediate$0.17View Details
THERMAL PAD 150X150MM PINKGT10D-150-150-0.25-0THERMAL PAD 150X150MM PINK55 - Immediate$5.15View Details
THERMAL PAD 105X27MM PINKGT10D-105-27-0.25-1ATHERMAL PAD 105X27MM PINK0 - Immediate$2.23View Details
THERMAL PAD 100X100MM PINKGT10D-100-100-0.25-1ATHERMAL PAD 100X100MM PINK94 - Immediate$4.93View Details
THERMAL PAD 300X300MM PINKGT10D-300-300-0.25-2ATHERMAL PAD 300X300MM PINK1 - Immediate$58.65View Details
THERMAL PAD 150X150MM PINKGT10D-150-150-0.25-2ATHERMAL PAD 150X150MM PINK0 - Immediate$15.85View Details
THERMAL PAD 300X300MM PINKGT10D-300-300-0.25-0THERMAL PAD 300X300MM PINK66 - Immediate$19.07View Details
THERMAL PAD 150X150MM PINKGT10D-150-150-0.25-1ATHERMAL PAD 150X150MM PINK7 - Immediate$10.59View Details
THERMAL PAD 33X24.4MM PINKGT10D-33-24.4-0.25-0THERMAL PAD 33X24.4MM PINK0 - Immediate$0.17View Details
THERMAL PAD 60X30MM PINKGT10D-60-30-0.25-0THERMAL PAD 60X30MM PINK419 - Immediate$0.52View Details
THERMAL PAD 15.1X11.5MM PINKGT10D-15.1-11.5-0.25-1ATHERMAL PAD 15.1X11.5MM PINK794 - Immediate$0.19View Details
THERMAL PAD 46X44.5MM PINKGT10D-46-44.5-0.25-1ATHERMAL PAD 46X44.5MM PINK143 - Immediate$1.43View Details
THERMAL PAD 100X100MM PINKGT10D-100-100-0.25-0THERMAL PAD 100X100MM PINK61 - Immediate$2.40View Details
THERMAL PAD 300X300MM PINKGT10D-300-300-0.25-1ATHERMAL PAD 300X300MM PINK48 - Immediate$39.21View Details
Published: 2023-02-01