Low Bleed Series Thermal Pads

T-Global silicone-based low bleed series thermal pads incorporate high performance and maintained stability alongside advanced oil bleed technology

Image of T-Global TG Low Bleed Series Thermal PadsT-Global silicone-based TG-A1800L and TG-A3200L series thermal pads offer long-term, reliable performance with minimal oil bleed. These low bleed thermal pads incorporate high performance and maintained stability alongside advanced oil bleed technology. This series minimizes silicone oil bleeds, making them ideal for use in demanding environments with continuous operation at high temperatures.

The migration of silicone oil from the pad is known as oil bleed. It can be a significant issue in certain environments, including optronics and automotive applications, as it can contaminate silicone-sensitive components, impacting overall performance and reliability.

Features
  • Available in 1.8 W/mK (TG-A1800L) and 3.2 W/mK (TG-A3200L)
  • Low oil-bleed:
    • Pad retains its constituent oils over time, maintaining its integrity and reducing the potential for oil bleed affecting the surrounding components
  • Available in thicknesses from 0.5 mm to 8.0 mm
  • Ultra soft and high compressibility:
    • Soft thermal pads conform to the microscopic irregularities between the mating surfaces
    • Ultra-soft thermal pads fill voids more effectively, ensuring better surface contact and optimized heat transfer
  • Thermal conductivities from 1.8 W/mK to 5.0 W/mK

Applications

  • Optronics
  • Automotive applications
  • Demanding environments with continuous operation at high temperatures

TG-A1800L Series Thermal Pads - 1.8 W/mK

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LOW BLEED SILICONE THERMAL PAD 1TG-A1800L-100-100-0.5LOW BLEED SILICONE THERMAL PAD 117 - Immediate$5.69View Details
LOW BLEED SILICONE THERMAL PAD 1TG-A1800L-100-100-0.8LOW BLEED SILICONE THERMAL PAD 118 - Immediate$7.18View Details
LOW BLEED SILICONE THERMAL PAD 1TG-A1800L-100-100-1.0LOW BLEED SILICONE THERMAL PAD 118 - Immediate$8.63View Details
LOW BLEED SILICONE THERMAL PAD 1TG-A1800L-100-100-1.5LOW BLEED SILICONE THERMAL PAD 118 - Immediate$10.58View Details
LOW BLEED SILICONE THERMAL PAD 1TG-A1800L-150-150-0.5LOW BLEED SILICONE THERMAL PAD 10 - Immediate$12.22View Details
LOW BLEED SILICONE THERMAL PAD 1TG-A1800L-100-100-2.0LOW BLEED SILICONE THERMAL PAD 118 - Immediate$12.63View Details
LOW BLEED SILICONE THERMAL PAD 1TG-A1800L-100-100-2.5LOW BLEED SILICONE THERMAL PAD 118 - Immediate$14.63View Details
LOW BLEED SILICONE THERMAL PAD 1TG-A1800L-150-150-0.8LOW BLEED SILICONE THERMAL PAD 17 - Immediate$15.44View Details
LOW BLEED SILICONE THERMAL PAD 1TG-A1800L-100-100-3.0LOW BLEED SILICONE THERMAL PAD 118 - Immediate$16.66View Details
LOW BLEED SILICONE THERMAL PAD 1TG-A1800L-150-150-1.0LOW BLEED SILICONE THERMAL PAD 16 - Immediate$18.57View Details

TG-A3200L Series Thermal Pads - 3.2 W/mK

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LOW BLEED SILICONE THERMAL PAD 1TG-A3200L-100-100-0.8LOW BLEED SILICONE THERMAL PAD 13 - Immediate$9.31View Details
LOW BLEED SILICONE THERMAL PAD 1TG-A3200L-100-100-1.0LOW BLEED SILICONE THERMAL PAD 18 - Immediate$12.48View Details
LOW BLEED SILICONE THERMAL PAD 1TG-A3200L-100-100-1.5LOW BLEED SILICONE THERMAL PAD 18 - Immediate$15.59View Details
LOW BLEED SILICONE THERMAL PAD 1TG-A3200L-150-150-0.5LOW BLEED SILICONE THERMAL PAD 10 - Immediate$16.56View Details
LOW BLEED SILICONE THERMAL PAD 1TG-A3200L-100-100-2.0LOW BLEED SILICONE THERMAL PAD 17 - Immediate$18.68View Details
LOW BLEED SILICONE THERMAL PAD 1TG-A3200L-150-150-0.8LOW BLEED SILICONE THERMAL PAD 18 - Immediate$20.02View Details
LOW BLEED SILICONE THERMAL PAD 1TG-A3200L-100-100-2.5LOW BLEED SILICONE THERMAL PAD 118 - Immediate$21.74View Details
LOW BLEED SILICONE THERMAL PAD 1TG-A3200L-100-100-3.0LOW BLEED SILICONE THERMAL PAD 18 - Immediate$24.75View Details
LOW BLEED SILICONE THERMAL PAD 1TG-A3200L-150-150-1.0LOW BLEED SILICONE THERMAL PAD 18 - Immediate$26.81View Details
LOW BLEED SILICONE THERMAL PAD 1TG-A3200L-100-100-4.0LOW BLEED SILICONE THERMAL PAD 18 - Immediate$31.25View Details
Published: 2025-05-12
Updated: 2025-09-09