IFQ06 Series Flexield Magnetic Sheets
TDK's ultra-thin magnetic sheets protect against performance-reducing design features that can complicate NFC designs
TDK Corporation's IFQ06 ultra-thin magnetic sheets offer high permeability (μ’) and low magnetic loss (μ”) and are designed for near-field communications (NFC) applications. The IFQ06 material provides highly effective protection against performance-reducing design features that can complicate NFC designs, such as metal objects directly behind the antenna.
With the evolution of ever smaller and more multifunctional electronic devices, it is increasingly difficult to keep advanced functionalities from interfering with each other. NFC communication uses electromagnetic induction where the antenna receiving a carrier wave from a reader/writer allows the onboard IC chip to perform signal processing.
Metal objects in particular can absorb or disturb the magnetic flux lines of the generated H field, creating eddy currents that reduce effective range. These disturbances can also shift the inductance value and self-resonance frequency, reducing performance because of tuning issues between the two antennas. In some cases, metal close to the antenna will carry an induced current that produces a countering magnetic field, shortening the communication distance and making communication impossible. By placing IFQ06 series material between the antenna coil and any metal surface, the magnetic flux is confined within the magnetic shield that is generated by the reader/writer. As a result, the generation of an induced current on the metal surface is eliminated and optimum 13.56 MHz communication conditions can be maintained.
Other benefits of the IFQ06 series include: shaping/directing the magnetic H field, influencing the quality factor (Q) of the inductive antenna, increasing the coupling factor (K) between the two antennas, helping set the inductance value (Ls) for resonant tuning, completing the magnetic field path, and improving security by encapsulating the magnetic field and its respective information.
Features
- Highly flexible magnetic material facilitates easy forming to desired sizes and shapes
- Available in multiple standard thicknesses: 0.050 mm, 0.100 mm, and 0.200 mm
- High permeability for thin film (µ': 55), low magnetic loss (µ": ~2), and good Q (µ'/µ": 28) at 13.56 MHz
- High surface resistivity of >10 MΩ allowing for direct contact with metal antennas
- Available on a roll or in sheet format
Applications
- Protection against performance-reducing design features that can complicate NFC designs
IFQ06 Series Flexield Magnetic Sheets
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | IFQ06-050NB300X200 | RF EMI SHIELD SHEET 300MMX200MM | 45 - Immediate | $27.55 | View Details |
![]() | ![]() | IFQ06-100NB300X200 | RF EMI SHIELD SHEET 300MMX200MM | 41 - Immediate | $39.92 | View Details |
![]() | ![]() | IFQ06-200ND300X200 | RF EMI SHIELD SHEET 300MMX200MM | 85 - Immediate | $64.76 | View Details |
![]() | ![]() | IFQ06-050RN1HRX300 | RF EMI SHIELD SHEET 100MX11.811" | 0 - Immediate | $4,066.14 | View Details |
![]() | ![]() | IFQ06-050NB1HRX300 | RF EMI SHIELD SHEET 100MX11.811" | 0 - Immediate | $6,885.25 | View Details |
![]() | ![]() | IFQ06-100RN1HRX300 | RF EMI SHIELD SHEET 100MX11.811" | 0 - Immediate | $8,057.66 | View Details |
![]() | ![]() | IFQ06-100NB1HRX300 | RF EMI SHIELD SHEET 100MX11.811" | 0 - Immediate | $11,651.94 | View Details |