PLE69B Series Thin-Film Power Inductors

TDK PLE69B series compact thin-film inductors for optical transceivers reduce losses in AI data centers

Image of TDK PLE69B Series Thin-film Power InductorsTDK expands its PLEC69B series [1.2 mm x 0.6 mm x 0.95 mm (L x W x H)] of thin-film inductors used for separating the data signal from the power in optical transceivers in AI data centers. The widespread adoption of AI led to a skyrocketing demand for high-speed and high-capacity optical transceivers. Bias-tee circuits, which are used in these transceivers, are designed to superimpose signals and power on a single transmission line. Due to their impedance characteristics, inductors like the PLEC69B separate the signal from the power in bias-tee circuits, thereby preventing the signal from flowing into the power side.

The component achieves the highest standard performance* for an inductor with 10 μH in 1206 size with TDK’s proprietary metallic magnetic materials and structural designs. With a wide frequency range of 10 MHz to 200 MHz, signals can be separated from power with high impedance, which improves communication quality. Additionally, the DC resistance of 1.4 Ω (typ.) is approximately 70% lower than that of similar products on the market. This reduces power loss and heat generation. The rated current (Isat) of 0.2 A is also 1.7 times higher than that of similar products. In addition, the smaller dimensions require less space on the PCB. The PLEC69B ensures high reliability with an upper operating temperature limit of +125°C.

*Source: TDK, as of August 2025

Features
  • High impedance characteristics with a wide frequency range of 10 MHz to 200 MHz
  • Isat of 0.2 A, increased by 1.7 times versus similar products
  • DC resistance reduced by approximately 70%, producing a typical resistance of 1.4 Ω to help reduce power loss and heat generation
Applications
  • For signal circuits: Bias-tee circuits for optical communication modules
  • For power supply circuits: Smartphones, TWS, wearable devices

PLE69B Series Thin-Film Power Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IND,10UH,0.25A,1.68,-40~125PLEC69BCA100M-1PT00IND,10UH,0.25A,1.68,-40~1253273 - Immediate$0.75View Details
Published: 2025-08-26