VFS Series Noise Suppression Filters
TDK's VFS series is designed for home appliances such as refrigerators, air conditioners, washing machines, vacuum cleaners, and more
TDK's VFS series filters are compact noise suppression components for home appliances that accommodate high currents. This series has a high magnetic shield construction which is achieved with ferrite magnetic material and is compatible with high-density mounting. VFS filters accommodate high currents and are available in a 5045 or 6045 case size with an operating temperature range of -40°C to +105°C. They are designed for use in home appliances such as refrigerators, air conditioners, washing machines, vacuum cleaners, and more.
- Compact noise suppression component for home appliances
- Accommodates high currents
- High magnetic shield construction achieved by ferrite magnetic material
- Compatible with high-density mounting
- Operating temperature: -40°C to +105°C
- Storage temperature after the circuit board is mounted: -40°C to +105°C
- Refrigerators
- Air conditioners
- Washing machines
- Vacuum cleaners
- Televisions
VFS Series Noise Suppression Filters
Image | Manufacturer Part Number | Description | DC Resistance (DCR) (Max) | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | VFS5045VA031 | FERRITE BEAD 61 OHM 2020 1LN | 19.5mOhm | 4442 - Immediate | $0.32 | View Details |
![]() | ![]() | VFS5045VA111 | FERRITE BEAD 142 OHM 2020 1LN | 28.6mOhm | 1135 - Immediate | $0.32 | View Details |
![]() | ![]() | VFS5045VA151 | FERRITE BEAD 225 OHM 2020 1LN | 35.1mOhm | 1500 - Immediate | $0.32 | View Details |
![]() | ![]() | VFS5045VA301 | FERRITE BEAD 450 OHM 2020 1LN | 59.8mOhm | 2101 - Immediate | $0.32 | View Details |
![]() | ![]() | VFS5045VA102 | FERRITE BEAD 1.605 KOHM 2020 1LN | 143mOhm | 3156 - Immediate | $0.32 | View Details |
![]() | ![]() | VFS6045SA151 | FERRITE BEAD 188 OHM 2424 1LN | 227.5mOhm | 0 - Immediate | $0.34 | View Details |
![]() | ![]() | VFS6045SA451 | FERRITE BEAD 552 OHM 2424 1LN | 611mOhm | 1732 - Immediate | $0.35 | View Details |
![]() | ![]() | VFS6045SA102 | FERRITE BEAD 1.232 KOHM 2424 1LN | 1.495Ohm | 600 - Immediate | $0.34 | View Details |