1 mm Locking High-Performance Interconnect Connectors
TE offers a broad portfolio of locking interconnect connectors
The 1 mm centerline locking high-performance interconnect (HPI) solution from TE Connectivity AMP addresses the needs of low-profile applications that require a reliable, secure wire-to-board signal or low-power connection. TE offers both single-row and dual-row parts in their broad portfolio of locking interconnect connectors. A locking feature strengthens the mating connection between the plug assembly and the receptacle and provides an audible and tactile click feedback when mating. The broad portfolio is available in right-angle and vertical PCB mounting orientation with position sizes ranging from 3 to 15 and gold and tin plating options.
- Locking feature strengthens the mating connection between the plug assembly and the receptacle and helps alleviate accidental unmating from pulling
- Audible and tactile click feedback when mating provides confirmation of a secure connection
- Gold plating options are available to protect against erosion in harsh environment applications
- Broad portfolio includes right angle and vertical PCB mounting options, position sizes ranging from 3 to 15, and gold and tin plating options
- Datacenter servers
- Consumer electronics
- Drones
- Printers
- Home appliances
- Automotive infotainment
- Medical devices
- Business and retail equipment
- Appliances
- Consumer devices
- Industrial
- Medical
- Automotive
1 mm Locking Single-Row High-Performance Interconnect Headers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2367196-3 | 1.0MM WTB RIGHT ANGLE TYPE WITH | 0 - Immediate | $1.03 | View Details |
![]() | ![]() | 2367196-6 | 1.0MM WTB RIGHT ANGLE TYPE WITH | 17631 - Immediate | $2.19 | View Details |
![]() | ![]() | 2367196-8 | 1.0MM WTB RIGHT ANGLE TYPE WITH | 20738 - Immediate | $2.59 | View Details |
![]() | ![]() | 1-2367196-0 | 1.0MM WTB RIGHT ANGLE TYPE WITH | 3834 - Immediate | $3.09 | View Details |
![]() | ![]() | 2367197-4 | 1.0MM WTB SIDE VERTICAL TYPE WIT | 10232 - Immediate | $2.23 | View Details |
![]() | ![]() | 2367197-6 | 1.0MM WTB SIDE VERTICAL TYPE WIT | 8325 - Immediate | $2.65 | View Details |
![]() | ![]() | 2367197-8 | 1.0MM WTB SIDE VERTICAL TYPE WIT | 9539 - Immediate | $3.15 | View Details |
![]() | ![]() | 1-2367197-2 | 1.0MM WTB SIDE VERTICAL TYPE WIT | 1059 - Immediate | $4.45 | View Details |
![]() | ![]() | 2367197-3 | 1.0MM WTB SIDE VERTICAL TYPE WIT | 2812 - Immediate | $2.02 | View Details |
1 mm Locking Dual-Row High-Performance Interconnect Headers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2484140-1 | 1.0MM P HPI 85DEG 2X6 POS | 10000 - Immediate | $1.42 | View Details |
![]() | ![]() | 2484140-2 | 1.0MM P HPI 85DEG 2X8 POS | 9900 - Immediate | $1.71 | View Details |
![]() | ![]() | 2484140-3 | 1.0MM P HPI 85DEG 2X10 POS | 10000 - Immediate | $1.73 | View Details |
![]() | ![]() | 2484140-5 | 1.0MM P HPI 85DEG 2X20 POS | 12000 - Immediate | $2.65 | View Details |
![]() | ![]() | 2484140-6 | 1.0MM P HPI 85DEG 2X25 POS | 12000 - Immediate | $3.13 | View Details |
![]() | ![]() | 2484140-4 | 1.0MM P HPI 85DEG 2X12 POS | 8000 - Immediate | $4.73 | View Details |
![]() | ![]() | 1-2484140-1 | 1.0MM P HPI 105DEG 2X6 POS | 10000 - Immediate | $4.80 | View Details |
![]() | ![]() | 1-2484140-2 | 1.0MM P HPI 105DEG 2X8 POS | 10000 - Immediate | $6.57 | View Details |
![]() | ![]() | 1-2484140-3 | 1.0MM P HPI 105DEG 2X10 POS | 10000 - Immediate | $7.16 | View Details |
![]() | ![]() | 1-2484140-5 | 1.0MM P HPI 105DEG 2X20 POS | 12000 - Immediate | $12.97 | View Details |
![]() | ![]() | 1-2484140-6 | 1.0MM P HPI 105DEG 2X25 POS | 12000 - Immediate | $15.88 | View Details |
![]() | ![]() | 1-2484140-4 | 1.0MM P HPI 105DEG 2X12 POS | 8000 - Immediate | $19.20 | View Details |
1 mm Locking Single-Row High-Performance Interconnect Housings
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2367198-6 | CONN RCPT HSG 6POS 1.00MM | 9713 - Immediate | $0.68 | View Details |
![]() | ![]() | 2367198-8 | CONN RCPT HSG 8POS 1.00MM | 9184 - Immediate | $0.81 | View Details |
![]() | ![]() | 1-2367198-0 | CONN RCPT HSG 10POS 1.00MM | 2499 - Immediate | $0.96 | View Details |
![]() | ![]() | 2367198-3 | CONN RCPT HSG 3POS 1.00MM | 0 - Immediate | $0.25 | View Details |
![]() | ![]() | 2367198-4 | CONN RCPT HSG 4POS 1.00MM | 336 - Immediate | $0.57 | View Details |
![]() | ![]() | 1-2367198-2 | CONN RCPT HSG 12POS 1.00MM | 0 - Immediate | $0.64 | View Details |
1 mm Locking Dual-Row High-Performance Interconnect Housings
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1-2484142-1 | 1.0MM P HPI - HSG 105DEG 2X6 POS | 10000 - Immediate | $0.35 | View Details |
![]() | ![]() | 2484142-1 | 1.0MM P HPI - HSG 85DEG 2X6 POS | 10000 - Immediate | $0.35 | View Details |
![]() | ![]() | 2484142-2 | 1.0MM P HPI - HSG 85DEG 2X8 POS | 9800 - Immediate | $0.42 | View Details |
![]() | ![]() | 1-2484142-2 | 1.0MM P HPI - HSG 105DEG 2X8 POS | 10000 - Immediate | $0.44 | View Details |
![]() | ![]() | 1-2484142-3 | 1.0MM P HPI - HSG 105DEG 2X10POS | 10000 - Immediate | $0.46 | View Details |
![]() | ![]() | 2484142-3 | 1.0MM P HPI - HSG 85DEG 2X10POS | 10000 - Immediate | $0.46 | View Details |
![]() | ![]() | 1-2484142-4 | 1.0MM P HPI - HSG 105DEG 2X12 PO | 10000 - Immediate | $0.48 | View Details |
![]() | ![]() | 1-2484142-5 | 1.0MM P HPI - HSG 105DEG 2X20 PO | 10000 - Immediate | $0.52 | View Details |
![]() | ![]() | 2484142-5 | 1.0MM P HPI - HSG 85DEG 2X20 POS | 10000 - Immediate | $0.53 | View Details |
![]() | ![]() | 1-2484142-6 | 1.0MM P HPI - HSG 105DEG 2X25 PO | 10000 - Immediate | $1.25 | View Details |
![]() | ![]() | 2484142-6 | 1.0MM P HPI - HSG 85DEG 2X25 POS | 10000 - Immediate | $1.25 | View Details |
![]() | ![]() | 2484142-4 | 1.0MM P HPI - HSG 85DEG 2X12 POS | 10000 - Immediate | $0.48 | View Details |
1 mm Locking Single-Row High-Performance Interconnect Contacts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2367199-1 | 1.0MM WTB CONTACT | 55585 - Immediate | $0.18 | View Details |
1 mm Locking Dual-Row High-Performance Interconnect Contacts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2484144-2 | 1.0MM P HPI TERMINAL, TIN PLATED | 0 - Immediate | $0.18 | View Details |
![]() | ![]() | 2484144-1 | 1.0MM P HPI TERMINAL, GOLD FLASH | 60000 - Immediate | $0.18 | View Details |