HPC Series 350 A Connectors
TE Connectivity connectors provide flexible cable assembly and excellent temperature rise control
The TE Connectivity (TE) HPC series utilizes a battery energy storage system (BESS) to provide higher safety and reliability solutions with a 1-pole 350 A/1,500 V high-current connector. Featuring a one-piece molding contact, this connector provides excellent temperature rise control capability. Additionally, the connector is installed with a high-performance temperature sensor (optional) to support 24-hour system safety monitoring. The smart locking system with a 180° in-line design provides 360° rotation and a quick lock-and-press-to-release function to support convenient and fast assembly of a large volume of connectors on-site.
- One-piece contact
- Connector supports 360° rotation
- Locking with 180° in-line design
- Equipped with an optional temperature sensor
- Touch-resistant
- Protection degree: IP67
- Two-color solution: orange and black
- Dual-coding provides error prevention
- Excellent temperature rise control
- Provides for flexible cable assembly
- Smart locking system supports easy unlocking in the field
- Supports intelligent safety monitoring with a sensor
- Safety and reliability for outdoor use with IP67 protection
- Helps avoid wrong plugging with coding and two colors
- UL 4128
- IEC 61984
- TUV PPP 51090B:2023
- PA66
- Cu
- 1,500 V
- 350 A
- Quick-lock
- Temperature sensor
- BESS applications
HPC Series 350 A Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | H103110050A-000 | HPC-350-M-R-OR-01-A-W | 99 - Immediate | $20.28 | View Details |
![]() | ![]() | H103110150A-000 | HPC-350-M-R-BK-01-A-W | 56 - Immediate | $21.08 | View Details |
![]() | ![]() | H103111150A-000 | HPC-350-M-R-BK-01-B-W | 24 - Immediate | $21.08 | View Details |
![]() | ![]() | H103111050A-000 | HPC-350-M-R-OR-01-B-W | 100 - Immediate | $21.10 | View Details |
![]() | ![]() | H103111150C-000 | HPC-350-M-R-BK-01-B-S | 96 - Immediate | $21.55 | View Details |
![]() | ![]() | H103110050C-000 | HPC-350-M-R-OR-01-A-S | 95 - Immediate | $21.55 | View Details |
![]() | ![]() | H103110150C-000 | HPC-350-M-R-BK-01-A-S | 71 - Immediate | $21.55 | View Details |
![]() | ![]() | H1131011501-000 | HPC-350-095-F-P-BK-01-B | 20 - Immediate | $41.62 | View Details |
![]() | ![]() | H1131010501-000 | HPC-350-095-F-P-OR-01-B | 73 - Immediate | $41.70 | View Details |
![]() | ![]() | H1131001501-000 | HPC-350-095-F-P-BK-01-A | 60 - Immediate | $41.62 | View Details |
![]() | ![]() | H1131000501-000 | HPC-350-095-F-P-OR-01-A | 60 - Immediate | $41.70 | View Details |