Z-Pack Family

TE Connectivity’s Z-pack family of product extensions provide great flexibility in the range of applications

Image of TE Connectivity's Z-Pack FamilyTE Connectivity's Z-PACK 2 mm HM hard metric connector system is designed to meet the current and future needs of telecommunication, computer, and instrumentation applications, giving outstanding electrical and mechanical characteristics at an economical price. It is a high performance, high-density system with flexible configuration, which offers upgradeability. The connector system is fully supported by TE spice models to guarantee choosing the right product to match the application. Z-PACK 2 mm HM connectors comply with the requirements of IEC 917 and IEC 61076-4-101 and valuable product extensions provide great flexibility in the range of applications.

Published: 2013-06-12