HIVONEX High-Power Charging Inlets

TE Connectivity’s charging inlets support high-power charging to reduce downtime and maximize productivity

Image of TE Connectivity Deutsch ICT Connectors' Hivonex High-Power Charging Inlets TE Connectivity’s (TE) high-power charging inlets are part of the HIVONEX portfolio for high-voltage e-mobility and were built specifically to support fast and secure charging for industrial and commercial vehicles. These charging inlets are designed to support high-power charging up to 500 A continuously to reduce downtime and maximize productivity in vehicles and equipment that operate in harsh environments and have longer lifetimes.

Benefits

  • Capable of supporting continuous higher power charging up to 500 ADC at 1,000 V for quick charging
  • Optional LED indicator and AC charging
  • Choice of 95 mm² or 120 mm² DC cable size
  • Available in pre-packaged kits for added convenience
  • Optimal thermal management is upheld along the charging pathway to minimize component wear and enhance durability
  • Increased sealing performance allows the inlet to withstand harsh environments
  • Provides accurate temperature monitoring and improves overall safety
  • Flap assembly provides extra protection from harsh elements (dust, oil, etc.) that are typical of industrial applications
  • Designed with the ability to withstand high-vibration environments (vibration ISO 16750-3 Test VII)
Electrical
  • Temperature range: -40°C to +85°C
  • Voltage rating: up to 250 VAC, 1,000 VDC
  • Current rating: up to 80 AAC (CCS1); up to 63 AAC (CCS2); 500 ADC
Mechanical
  • Flammability rating: UL94-V0
  • IP rating: IP67
  • Variants: CCS1 and CCS2
Target Markets
  • Trucks
  • Buses
  • Agriculture
  • Construction
  • Special vehicles
  • Mining
Applications
  • Charging battery-powered electric vehicles with either AC or DC charging

HIVONEX Inlet Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COMBO 2, CHARGE INLET KIT 95SQMM2443730-4COMBO 2, CHARGE INLET KIT 95SQMM1 - Immediate$509.37View Details
COMBO 1,CHARGE INLET KIT 95SQMM-2443718-4COMBO 1,CHARGE INLET KIT 95SQMM-1 - Immediate$407.92View Details
COMBO 2, CHARGE INLET KIT 120SQM2443734-4COMBO 2, CHARGE INLET KIT 120SQM1 - Immediate$509.35View Details
COMBO 1,CHARGE INLET KIT 120SQMM2443733-4COMBO 1,CHARGE INLET KIT 120SQMM1 - Immediate$509.35View Details
COMBO 1,CHARGE INLET KIT 95SQMM-2443718-3COMBO 1,CHARGE INLET KIT 95SQMM-1 - Immediate$414.20View Details
COMBO 2,CHARGE INLET KIT 120 SQM2443734-3COMBO 2,CHARGE INLET KIT 120 SQM1 - Immediate$414.20View Details
COMBO 2, CHARGE INLET KIT 95SQMM2443730-3COMBO 2, CHARGE INLET KIT 95SQMM1 - Immediate$516.51View Details
COMBO 1,CHARGE INLET KIT 120SQMM2443733-3COMBO 1,CHARGE INLET KIT 120SQMM1 - Immediate$516.51View Details
COMBO 1,CHARGE INLET KIT 95SQMM-2443718-2COMBO 1,CHARGE INLET KIT 95SQMM-1 - Immediate$470.66View Details
COMBO 1,CHARGE INLET KIT 120SQMM2443733-2COMBO 1,CHARGE INLET KIT 120SQMM1 - Immediate$580.55View Details

HIVONEX Inlet Flaps

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CCS1 RIGHT FLAP ASSEMBLY - FOR N2358664-3CCS1 RIGHT FLAP ASSEMBLY - FOR N53 - Immediate$76.40View Details
CCS2 RIGHT FLAP ASSEMBLY- FOR EM2358664-4CCS2 RIGHT FLAP ASSEMBLY- FOR EM56 - Immediate$76.40View Details
CCS1 LEFT FLAP ASSEMBLY - FOR N.2358664-1CCS1 LEFT FLAP ASSEMBLY - FOR N.51 - Immediate$76.40View Details
CCS2 LEFT FLAP ASSEMBLY- FOR EME2358664-2CCS2 LEFT FLAP ASSEMBLY- FOR EME39 - Immediate$76.40View Details
CCS2 LED RIGHT FLAP ASSEMBLY- FO2358664-8CCS2 LED RIGHT FLAP ASSEMBLY- FO2 - Immediate$93.79View Details
CCS2 LED LEFT FLAP ASSEMBLY- FOR2358664-6CCS2 LED LEFT FLAP ASSEMBLY- FOR53 - Immediate$93.79View Details
CCS1 LED LEFT FLAP ASSEMBLY - FO2358664-5CCS1 LED LEFT FLAP ASSEMBLY - FO35 - Immediate$93.79View Details
CCS1 LED RIGHT FLAP ASSEMBLY - F2358664-7CCS1 LED RIGHT FLAP ASSEMBLY - F40 - Immediate$93.79View Details
Published: 2024-06-27