ProSig Wi-Fi® 6E/Wi-Fi 7 Directional Panel Antennas
TE Connectivity (TE) panel antennas provide Wi-Fi, Wi-Fi 6, Wi-Fi 6E, and Wi-Fi 7 coverage
TE Connectivity (TE) ProSig 2.4 GHz to 2.5 GHz, 4.9 GHz to 6.0 GHz, and 6.0 GHz to 7.125 GHz tri-band directional array panel antennas are specially designed for Wi-Fi 6E wireless network systems. These antennas are supplied with integrated RG58LL plenum-rated cables with RP-SMA connectors and a mounting bracket for either pole/mast mounting or direct-wall-mount configurations.
Benefits
- Suitable for all legacy, current, and expected future WLAN applications including:
- Wi-Fi 7 (802.11be)
- Wi-Fi 6E (802.11ax)
- Wi-Fi 6 (802.11ax)
- Wi-Fi 5 (802.11ac)
- Wi-Fi 4 (802.11n)
- Wi-Fi 1-3 (802.11b/a/g)
- Integrated RG58LL plenum-rated cables with RP-SMA connectors
- 2x2 and 4x4 MIMO options
- High-performance beam pattern
- Pole/mast and wall-mountable with supplied mounting hardware
Mechanical
- Dimensions (H x W x D): 200 mm x 200 mm x 46.5 mm (7.87" x 7.87" x 1.83")
- Weight:
- 2-port: 0.43 kg (0.95 lbs)
- 4-port: 0.54 kg (1.19 lbs)
- Radome: ASA, Luran S 788T, and UV (white)
- Testing: IEC 60068-2-64 (vibration), IEC 60068-2-6 [Fc] (earthquake), and IEC 60068-2-27 (shock)
Environmental specifications
- Operating and storage temperature: -40°C to +70°C (-40°F to +158°F)
- Material substance compliance: RoHS, CE, and UKCA-compliant
- Private networks
- Local WLAN
- Outdoor WLAN
- Indoor WLAN
- Access points
- Automation
- Control systems
- Peak gain: 6.1 dBi
- Average efficiency: 60% to 68%
- VSWR: <2.0:1
- WLAN applications
ProSig Wi-Fi® 6E/Wi-Fi 7 Directional Panel Antennas
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | L000684-03 | PANEL,TRI-BAND,75CM, RP-SMAM, 2P | 6 - Immediate | $350.64 | View Details |
![]() | ![]() | L000684-04 | PANEL,TRI-BAND,75CM, RP-SMAM, 4P | 5 - Immediate | $569.85 | View Details |