Splatch 5G/LTE Cellular Wideband and L1/L5 Micro Splatch GNSS Chip Antennas
TE Connectivity (TE) surface-mounted chip antennas support frequencies used in 5G FR1, LTE, L1, and L5
TE Connectivity (TE) Splatch 5G/LTE cellular wideband chip antennas are surface-mount omnidirectional embedded antennas supporting frequencies used in 5G FR1 and LTE to offer global, world-band wideband coverage in a very small low-profile footprint. These antennas are designed for reflow-solder-mounting directly to a printed circuit board (PCB) for high-volume applications and use a grounded-line technique to improve performance when subjected to nearby sources of interference. The high efficiency, economic cost, and adaptability (wideband operation provides flexibility and optionality) of these Splatch antennas make them well-suited for many Internet of Things (IoT) applications that require robust connections.
The L1/L5 micro Splatch GNSS chip antenna from TE Connectivity (TE) provides both L1 and L5 frequency band coverage in a small form factor with high efficiency and competitive performance. The L1/L5 micro Splatch GNSS chip antenna is a surface-mount PCB antenna that operates in the L1/E1/B1 and L5/E5/B2A bands used in GPS, Galileo, Beidou, NavIC, and QZSS systems. This low-profile (1 mm), ultra-small footprint (14 mm x 10.75 mm) antenna is useful for IoT applications where PCB surface area is limited. This chip antenna is designed for reflow-solder mounting directly to a PCB for high-volume applications and uses a grounded-line technique to improve performance when subjected to nearby sources of interference.
Benefits
- Designed to reflow solder mount directly onto a PCB for high-volume applications
- Uses a grounded-line technique to improve performance when subjected to nearby sources of interference
- IoT applications
- Home automation
- Asset tracking
- Telematics
- Automotive
- Communication systems
- Smart cities
- Vehicle-to-vehicle communications
- Positioning
- Smart agriculture
Splatch Wideband Chip Antennas and Eval Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | L000682-01 | SPLATCH 5G/LTE EUROPE WIDEBAND C | 2995 - Immediate | $4.14 | View Details |
![]() | ![]() | L000657-01 | SPLATCH 5G/LTE EUROPE WIDEBAND C | 3000 - Immediate | $4.14 | View Details |
![]() | ![]() | L000682-80 | EVALUATION BOARD ASSY - L000657- | 18 - Immediate | $67.14 | View Details |
![]() | ![]() | L000657-80 | EVALUATION BOARD ASSY - L000657- | 19 - Immediate | $67.51 | View Details |
![]() | ![]() | L000810-01 | SPLATCH CBRS/5G MIDBAND CHIP ANT | 3000 - Immediate | $3.53 | View Details |
![]() | ![]() | L000810-80 | EVALUATION BOARD ASSY - L000810- | 18 - Immediate | $67.45 | View Details |
L1/L5 Micro Splatch GNSS Chip Antenna and Eval Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | L000670-01 | L1/L5 MICRO SPLATCH GNSS CHIP AN | 2928 - Immediate | $4.14 | View Details |
![]() | ![]() | L000670-80 | L000670-01 ANTENNA WITH EVB ASSY | 14 - Immediate | $67.62 | View Details |