UAM Wi-Fi Triple Band Antennas

TE's antennas offer a compact alternative to terminal antennas

Image of TE Connectivity Linx UAM Wi-Fi Triple Band Antenna TE Connectivity's (TE) universal antenna module (UAM) Wi-Fi 6E/7 triple band antennas are an ideal solution for mounting onto a metal chassis. They offer a compact alternative to terminal antennas and can facilitate MIMO operations using a series of UAM antennas. Coding on the units allows for an unambiguous mounting orientation.

Benefits

  • 6 GHz band for Wi-Fi 6E, Wi-Fi 7, Bluetooth®, and Zigbee
    • Includes legacy Wi-Fi protocols
  • Compact alternative to terminal mount antennas
  • Different cable lengths and connector options are available
  • Omnidirectional radiation pattern
  • Mountable in series for MIMO operations
  • Unique antenna module assembly designed to be mounted on a metal chassis
    • Capable of mounting onto metal chassis (0.8 mm to 1.0 mm thickness metal plate)
  • Small but highly efficient PIFA antenna technology
  • Snap-in feature allows for easy assembly
  • Coding applied to antennas for unambiguous mounting direction in MIMO configurations
Mechanical
  • Dimensions: 29 mm x 12 mm x 10 mm (1.14" x 0.47" x 0.39")
  • Weight: 4.3 g (0.155 oz)
  • Mating connectors: MHF and MHF4
  • Mounting: snap-on; sheet metal thickness 0.8 mm to 1.0 mm
Environmental specifications
  • Operating temperature: -40°C to +85°C (-40°F to +185°F)
  • Storage temperature: -40°C to +85°C (-40°F to +185°F)
  • Material substance compliance: RoHS, CE, and UKCA compliant
Target markets
  • Primary industry
    • Wi-Fi (all standards)
  • Secondary industries:
    • Bluetooth
    • Zigbee
Applications
  • Computers
  • Servers
  • IoT devices
  • Control systems
  • Automation and measurement devices

UAM Wi-Fi Triple Band Antennas

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
UAM ASSEMBLY 130MM MHF WIFI6E2195935-2UAM ASSEMBLY 130MM MHF WIFI6E3989 - Immediate$9.66View Details
UAM ASSEMBLY 210MM MHF WIFI6E2195935-3UAM ASSEMBLY 210MM MHF WIFI6E3945 - Immediate$9.86View Details
UAM ASSEMBLY 90MM MHF4L WIFI6E1-2195935-1UAM ASSEMBLY 90MM MHF4L WIFI6E3952 - Immediate$9.97View Details
UAM ASSEMBLY 130MM MHF4L WIFI6E1-2195935-2UAM ASSEMBLY 130MM MHF4L WIFI6E3995 - Immediate$10.21View Details
UAM ASSEMBLY 360MM MHF WIFI6E2195935-4UAM ASSEMBLY 360MM MHF WIFI6E3941 - Immediate$10.23View Details
UAM ASSEMBLY 210MM MHF4L WIFI6E1-2195935-3UAM ASSEMBLY 210MM MHF4L WIFI6E3739 - Immediate$10.31View Details
UAM ASSEMBLY 360MM MHF4L WIFI6E1-2195935-4UAM ASSEMBLY 360MM MHF4L WIFI6E3918 - Immediate$10.78View Details
Published: 2023-12-19