8911 Wireless Accelerometer

TE Connectivity's wireless IoT sensor enables longer battery life up to 10 years and ultra-low sleep power usage

Image of TE Connectivity Measurement Specialties' 8911 Wireless Accelerometer The 8911 from TE Connectivity is a compact, reliable sensor with a LoRaWAN® Class A protocol used for condition monitoring applications where signal reliability is critical. This wireless IoT sensor enables customers to expand remote condition monitoring systems into more critical equipment, improving the uptime of machinery and preventing incidents or detecting them sooner. Its mounting footprint and stud size are standard to enable fast installation on new and existing machinery. The 8911 combines a sensor, data collector, and a LoRaWAN radio into one compact, battery-operated device. This sensor is designed with a corrosion-resistant stainless-steel case and plastic covering. The rugged IP66-rated O-ring seal allows the sensor to perform well in harsh environments. This accelerometer uses a piezo sensing element which has the advantage of high bandwidth and ultra-low power vs. MEMS solutions, enabling longer battery life of up to 10 years and ultra-low sleep power usage.

Features
  • LoRaWAN Class A wide-area networking protocol
  • Up to 10 years of battery life based on sampling interval
  • Rugged IP66 rated O-ring seal
  • Compact design (1.25" hex x 3.1" height)
Benefits
  • Robust signal, preventing interference and dropout
  • Provides ambient temperature and FFT calculations
  • Corrosion-resistant, stainless-steel case
Applications
  • Condition monitoring
  • Predictive maintenance
  • IoT applications
  • Industrial applications

8911 Wireless Accelerometer

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
8911-E WIRELESS ACCELEROMETER20008458-008911-E WIRELESS ACCELEROMETER0 - Immediate$628.35View Details
8911-A WIRELESS ACCELEROMETER20011588-008911-A WIRELESS ACCELEROMETER0 - Immediate$736.65View Details
Published: 2020-05-29