3503/3504 Series Resistors

TE Connectivity's (TE) resistors offer a high operating temperature capability to enable high power dissipation capability

Image of TE Connectivity Passives' 3503 and 3504 Series Resistors TE Connectivity's (TE) aluminum nitride thin film power resistor type 3503 and 3504 series range offers a high power-to-size ratio of 2 W in the 1206 size (3503 series) and 6 W in the 2512 size (3504 series). These resistors are introduced as first-to-market with the high power dissipation capability available for 1206 and 2512 chip sizes. They are driven by the progressive miniaturization trend influencing the market, as well as the requirement for more reliable and thermally-conductive products.

The 3503 and 3504 series offer TCR at ±50 ppm/°C and resistance tolerance at ±1% as standard. They also have accurate and uniform physical dimensions to facilitate automatic placement methods, and the resistance values are within the IEC 63, E96, and E24 value grids.

Benefits

  • Higher operating temperature capability enables high power dissipation capability for the component
  • PCB space-saving for the customer by being able to use fewer components to dissipate a higher power level
  • Offers high precision considering the level of power linked to the products, leading to less variation in the resistance of the components given the temperature to which it is exposed
Applications
  • Automation controls
  • Braking systems
  • Power supplies
  • Power switching
Target Markets
  • Global channel distribution
  • EMS
  • OEMs

3503 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RES 2.37K OHM 1% 2W 12063503G2B2K37FTDRES 2.37K OHM 1% 2W 12069910 - Immediate$2.56View Details
RES 64.9 OHM 1% 2W 12063503G2B64R9FTDRES 64.9 OHM 1% 2W 12063936 - Immediate$2.56View Details
RES 261 OHM 1% 2W 12063503G2B261RFTDRES 261 OHM 1% 2W 12064740 - Immediate$2.56View Details
RES 237 OHM 1% 2W 12063503G2B237RFTDRES 237 OHM 1% 2W 12064120 - Immediate$2.56View Details
RES 255 OHM 1% 2W 12063503G2B255RFTDRES 255 OHM 1% 2W 12062961 - Immediate$2.56View Details
RES 2.61K OHM 1% 2W 12063503G2B2K61FTDRES 2.61K OHM 1% 2W 12060 - Immediate$2.47View Details
RES 249 OHM 1% 2W 12063503G2B249RFTDRES 249 OHM 1% 2W 12061732 - Immediate$2.56View Details
RES 2.55K OHM 1% 2W 12063503G2B2K55FTDRES 2.55K OHM 1% 2W 12062105 - Immediate$2.56View Details
RES 66.5 OHM 1% 2W 12063503G2B66R5FTDRES 66.5 OHM 1% 2W 12064649 - Immediate$2.56View Details
RES 63.4 OHM 1% 2W 12063503G2B63R4FTDRES 63.4 OHM 1% 2W 12064793 - Immediate$2.56View Details

3504 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RES 95.3 OHM 1% 6W 25123504G3A95R3FTDFRES 95.3 OHM 1% 6W 2512950 - Immediate$9.50View Details
RES 681 OHM 1% 6W 25123504G3A681RFTDFRES 681 OHM 1% 6W 2512930 - Immediate$9.50View Details
RES 97.6 OHM 1% 6W 25123504G3A97R6FTDFRES 97.6 OHM 1% 6W 2512855 - Immediate$9.50View Details
RES 84.5 OHM 1% 6W 25123504G3A84R5FTDFRES 84.5 OHM 1% 6W 25121897 - Immediate$9.28View Details
RES 30.1K OHM 1% 6W 25123504G3A30K1FTDFRES 30.1K OHM 1% 6W 2512670 - Immediate$9.50View Details
RES 69.8 OHM 1% 6W 25123504G3A69R8FTDFRES 69.8 OHM 1% 6W 2512907 - Immediate$9.50View Details
RES 8.25K OHM 1% 6W 25123504G3A8K25FTDFRES 8.25K OHM 1% 6W 2512990 - Immediate$9.50View Details
RES 806 OHM 1% 6W 25123504G3A806RFTDFRES 806 OHM 1% 6W 2512862 - Immediate$9.50View Details
RES 9.53K OHM 1% 6W 25123504G3A9K53FTDFRES 9.53K OHM 1% 6W 2512997 - Immediate$9.50View Details
RES 825 OHM 1% 6W 25123504G3A825RFTDFRES 825 OHM 1% 6W 2512995 - Immediate$9.50View Details
Published: 2023-01-10