T3LVD Low Voltage Differential Probe

The Teledyne LeCroy externally powered T3-branded T3LVD low voltage differential probe can be used with any oscilloscope with a high-impedance BNC input

Image of Teledyne LeCroy T3LVD Low Voltage Differential ProbeThe Teledyne LeCroy T3LVD20-200 low voltage differential probe is a wide bandwidth active differential voltage probe featuring 200 MHz bandwidth, ±20 V (DC + Pk AC), fast and accurate waveform capture, measurement accuracy of 2%, and low test circuit loading. This probe can be used with any oscilloscope having a 50 Ω or 1 MΩ BNC input.

Features
  • Accurate and easy voltage measurements
  • Wide 200 MHz bandwidth
  • Differential signal input of ±20 V (DC + peak AC)
  • High differential input impedance of 1 MΩ/<3.5 pF
  • Maximum common mode voltage of ±60 V
  • Combined single ended and differential measurements
  • Use with any scope with a 50 Ω or 1 MΩ input and BNC connector
  • Overvoltage protection with dual indicators
Applications
  • Embedded low voltage power design and power component measurements
  • Low voltage consumer electronics and household appliances
  • Domestic and industrial photovoltaic (PV) system design
  • Vehicle electronics
  • Industrial and military control electronics
  • Single ended and differential busses (CAN, CAN FD, LIN, I2C, SPI, MIL-STD-1553B, UART, ARINC429)
  • Research and development
  • Universities, general electronics, and education

T3LVD Low Voltage Differential Probe

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ACTIVE DIFFERENTIAL PROBE 200 MHT3LVD20-200ACTIVE DIFFERENTIAL PROBE 200 MH12 - Immediate$3,405.14View Details
Published: 2025-12-03