M5 Cable Assemblies

Tensility’s high-performance materials expand the range of applications for small profile M5 cables

Image of Tensility International Corp's M5 Cable AssembliesTensility’s M5 cable assemblies with biocompatible TPU wire are IP67 waterproof rated. The cables are available in 3- and 4-pin configurations in plug, socket, and stripped and tinned variations. The overmold for the cables in this series is also TPU, making these cables abrasion and chemical resistant. All connectors in this series are gold-plated and are available stand-alone in cable mount and panel mount styles. The M5 cable is ideal for automation, sensor applications, and wet environments due to their secure thread locking key and IP67 rating. They are equally ideal for wearable applications dues to the slim profile and biocompatible wire.

Features
  • Secure thread locking
  • 3- and 4-pin configurations
  • IP67 waterproof rating
  • Biocompatible wire
  • Gold-plated contacts
  • Abrasion and chemical resistant
  • Small profile
Applications
  • Automation
  • Robotics
  • Wearable applications
  • Industrial machining
  • LED signs or display screens
  • Wet environments
  • Communications
  • Security and sensors

M5 Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CIRC CBL 3POS RCPT TO PLUG 6'10-03010CIRC CBL 3POS RCPT TO PLUG 6'234 - Immediate$32.19View Details
CIRC CBL 3POS PLUG TO WIRE 6'10-03011CIRC CBL 3POS PLUG TO WIRE 6'661 - Immediate$26.59View Details
CIRC CBL 4POS PLUG TO WIRE 6'10-03012CIRC CBL 4POS PLUG TO WIRE 6'645 - Immediate$23.91View Details

M5 Panel Mount Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN PLUG MALE 3P GOLD SLDR CUP50-00601CONN PLUG MALE 3P GOLD SLDR CUP0 - Immediate$5.54View Details
CONN RCPT FMALE 4P GOLD SLDR CUP50-00605CONN RCPT FMALE 4P GOLD SLDR CUP560 - Immediate$5.78View Details
CONN RCPT FMALE 3P GOLD SLDR CUP54-00102CONN RCPT FMALE 3P GOLD SLDR CUP0 - Immediate$8.37View Details

M5 Cable Mount Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN PLUG MALE 3P GOLD SLDR CUP50-00601CONN PLUG MALE 3P GOLD SLDR CUP0 - Immediate$5.54View Details
CONN PLUG MALE 4P GOLD SLDR CUP50-00602CONN PLUG MALE 4P GOLD SLDR CUP2401 - Immediate$6.13View Details
CONN RCPT FMALE 3P GOLD SLDR CUP50-00604CONN RCPT FMALE 3P GOLD SLDR CUP436 - Immediate$5.78View Details
Published: 2019-04-11