INA293 Unidirectional Current-Sense Amp
Texas Instruments' 110 V high voltage amp can provide precise measurement of recirculating currents in half-bridge applications
Texas Instruments' INA293 high-precision current-sense amp can measure voltage drops across shunt resistors over a wide common-mode range from -4 V to +110 V. The negative common-mode voltage allows the device to operate below ground, accommodating precise measurement of recirculating currents in half-bridge applications. The combination of a low offset voltage, small gain error, and high DC CMRR enables highly accurate current measurement. The INA293 is designed for DC current measurement and high-speed applications such as fast overcurrent protection with high bandwidth of 1.3 MHz and an 85 dB AC CMRR (at 50 kHz).
The INA293 amp operates from a single 2.7 V to 20 V supply, drawing 1.5 mA of supply current. The device is available with five gain options including 20 V/V, 50 V/V, 100 V/V, 200 V/V, and 500 V/V. These gain options address wide dynamic range current-sensing applications. The INA293 is specified over an operating temperature range of -40°C to +125°C and is offered in a space-saving SOT-23 package with two pin-out variants.
- Wide common-mode voltage ranges: -4 V to +110 V (operational), -20 V to +120 V (survival)
- Excellent CMRR: 160 dB (DC), 85 dB (AC) at 50 kHz
- High bandwidth: 1.3 MHz
- Slew rate: 2.5 V/µs
- Accuracy:
- Gain error: ±0.15% (max), gain drift: ±10 ppm/°C (max)
- Offset voltage: ±15 µV (typ.), offset drift: ±0.05 µV/°C (typ.)
- Quiescent current: 1.5 mA
- Available gains:
- INA293A1/B1: 20 V/V
- INA293A2/B2: 50 V/V
- INA293A3/B3: 100 V/V
- INA293A4/B4: 200 V/V
- INA293A5/B5: 500 V/V
- Active antenna systems mMIMO (AAS)
- Macro remote radio units (RRU)
- 48 V rack servers
- 48 V merchant networks and server power supplies (PSU)
- 48 V battery management systems (BMS)
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | INA293EVM | EVAL BOARD FOR INA293 | 12 - Immediate | $55.21 | View Details |
INA293 Unidirectional Current-Sense Amps
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | INA293A5IDBVR | IC CURR SENSE 1 CIRCUIT SOT23-5 | 3041 - Immediate | $5.98 | View Details |
![]() | ![]() | INA293B5IDBVR | IC CURR SENSE 1 CIRCUIT SOT23-5 | 1990 - Immediate | $5.98 | View Details |
![]() | ![]() | INA293A3IDBVR | IC CURR SENSE 1 CIRCUIT SOT23-5 | 5270 - Immediate | $5.98 | View Details |
![]() | ![]() | INA293A2IDBVR | IC CURR SENSE 1 CIRCUIT SOT23-5 | 7140 - Immediate | $5.98 | View Details |
![]() | ![]() | INA293A4IDBVR | IC CURR SENSE 1 CIRCUIT SOT23-5 | 2987 - Immediate | $5.98 | View Details |
![]() | ![]() | INA293A1IDBVR | IC CURR SENSE 1 CIRCUIT SOT23-5 | 5743 - Immediate | $5.98 | View Details |
![]() | ![]() | INA293B4IDBVR | IC CURR SENSE 1 CIRCUIT SOT23-5 | 1581 - Immediate | $5.98 | View Details |
![]() | ![]() | INA293B2IDBVR | IC CURR SENSE 1 CIRCUIT SOT23-5 | 1096 - Immediate | $5.98 | View Details |
![]() | ![]() | INA293B1IDBVR | IC CURR SENSE 1 CIRCUIT SOT23-5 | 4904 - Immediate | $5.98 | View Details |
![]() | ![]() | INA293B3IDBVR | IC CURR SENSE 1 CIRCUIT SOT23-5 | 4023 - Immediate | $5.98 | View Details |
![]() | ![]() | INA293A2IDBVT | IC CURR SENSE 1 CIRCUIT SOT23-5 | 420 - Immediate | $7.05 | View Details |
![]() | ![]() | INA293A1IDBVT | IC CURR SENSE 1 CIRCUIT SOT23-5 | 2052 - Immediate | $7.05 | View Details |
![]() | ![]() | INA293B1IDBVT | IC CURR SENSE 1 CIRCUIT SOT23-5 | 0 - Immediate | $6.22 | View Details |
![]() | ![]() | INA293B3IDBVT | IC CURR SENSE 1 CIRCUIT SOT23-5 | 0 - Immediate | $6.22 | View Details |
![]() | ![]() | INA293B5IDBVT | IC CURR SENSE 1 CIRCUIT SOT23-5 | 2 - Immediate | $6.22 | View Details |
![]() | ![]() | INA293B4IDBVT | IC CURR SENSE 1 CIRCUIT SOT23-5 | 0 - Immediate | $6.22 | View Details |
![]() | ![]() | INA293A4IDBVT | IC CURR SENSE 1 CIRCUIT SOT23-5 | 205 - Immediate | $7.05 | View Details |
![]() | ![]() | INA293B2IDBVT | IC CURR SENSE 1 CIRCUIT SOT23-5 | 287 - Immediate | $7.05 | View Details |
![]() | ![]() | INA293A3IDBVT | IC CURR SENSE 1 CIRCUIT SOT23-5 | 385 - Immediate | $7.05 | View Details |
![]() | ![]() | INA293A5IDBVT | IC CURR SENSE 1 CIRCUIT SOT23-5 | 239 - Immediate | $6.22 | View Details |