TPS2051C USB Power Distribution Switch
Texas Instruments' single channel, current-limited USB power distribution switch
Texas Instruments' TPS2051C power-distribution switch family is intended for applications such as USB where heavy capacitive loads and short-circuits are likely to be encountered. This family offers multiple devices with fixed current-limit thresholds for applications between 0.5 A and 2 A. The TPS2051C family limits the output current to a safe level by operating in a constant-current mode when the output load exceeds the current-limit threshold. This provides a predictable fault current under all conditions. The fast overload response time eases the burden on the main 5 V supply to provide regulated power when the output is shorted. The power-switch rise and fall times are controlled to minimize current surges during turn-on and turn-off.
- Single power switch family
- Pin for Pin with Existing TI Switch Portfolio
- Rated currents of 0.5 A, 1 A, 1.5 A, 2 A
- ±20% accurate, fixed, constant current limit
- Fast over-current response - 2 µs
- USB ports/hubs, laptops, desktops
- High-definition digital TVs
- Set top boxes
- Short-circuit protection
TPS2051C
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | TPS2051CDBVT | IC PWR SWITCH N-CHAN 1:1 SOT23-5 | 1956 - Immediate 1000 - Marketplace | $2.14 | View Details |
![]() | ![]() | TPS2051CDBVEVM-636 | EVAL BOARD FOR TPS2051C | 6 - Immediate | $49.12 | View Details |