TPS62A04AB 4 A High-Efficiency Step-Down Converter

Texas Instruments step-down converters feature forced PWM in an SOT-563 package

Image of Texas Instruments TPS62A04AB 4 A High-Efficiency Step-Down ConverterTexas Instruments TPS62A04B and TPS62A04AB are synchronous, step-down, buck, DC/DC converters designed for high efficiency with a compact design size. These devices use integrated switches to constantly deliver an output current of 4 A. They operate in pulse width modulation (PWM) mode with a 2.2 MHz switching frequency at medium to high load. At light load, the TPS62A04B device variant automatically enters a power save mode (PSM) to maintain high efficiency over the entire load current range. The A variant of this device family (TPS62A04AB) stays in PWM mode at all times irrespective of the load condition. These devices maintain a stable frequency and low ripple current.

The TPS62A04B and TPS62A04AB use an external resistor divider to set the output voltage. The internal soft-start circuit limits the inrush current during startup, and a power-good signal indicates correct output voltage. Overcurrent protection combined with thermal shutdown protects the device and application. These devices are available in an SOT563 package.

Features
  • Input voltage range: 2.5 V to 5.5 V
  • Adjustable output voltage range: 0.6 V to VIN 
  • 15 mΩ/10 mΩ low RDS(ON) switches
  • Quiescent current: 25 µA
  • 1% feedback accuracy between +0°C and +125°C
  • 100% mode operation
  • 2.2 MHz switching frequency
  • Power-save mode or FPWM option available
  • Power-good output pin
  • Short-circuit protection (HICCUP)
  • Internal soft startup
  • Output discharge
  • Thermal shutdown protection
  • Available in a 1.6 mm × 1.6 mm, SOT563 package
  • Pin-to-pin compatible with the TLV62585
Applications
  • Multifunction printers
  • Set-top boxes
  • TV applications
  • IP network cameras
  • Wireless routers and solid-state drives
  • Battery-powered applications
  • General-purpose point-of-load supplies

TPS62A04AB 4 A High-Efficiency Step-Down Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
2.5V TO 5.5V INPUT, 4A HIGH-EFFITPS62A04BDRLR2.5V TO 5.5V INPUT, 4A HIGH-EFFI2855 - Immediate$0.96View Details
2.5V TO 5.5V INPUT, 4A HIGH-EFFITPS62A04ABDRLR2.5V TO 5.5V INPUT, 4A HIGH-EFFI7644 - Immediate$0.96View Details
Published: 2024-11-25