PAA10 AC/DC Encapsulated Universal Input ITE Power Modules
TT Electronics/Power Partners' encapsulated AC/DC modules provide up to 10 W of continuous output power
TT Electronics/Power Partners' PAA10 family of encapsulated AC/DC modules has a small 1.46” x 1.08” package and provides up to 10 W of continuous output power. These modules operate over a wide range of AC input voltages, frequencies, and ambient temperatures, making them suitable for countless global applications, including ITE, IoT, and household automation.
- Ultra-compact size: 1.46” x 1.08”
- Universal input range 90 VAC to 305 VAC, 47 Hz to 440 Hz
- I/O isolation 4,000 VAC
- Isolation Class II
- High efficiency up to 86%
- No load power consumption <0.1 W
- EMC compliant without external components: Class B
- Operating ambient temperature range: -40°C to +70°C
- Safety approvals to UL/IEC/EN 62368-1, IEC/EN 60950, TUV IEC/EN60335-1, and TUV IEC/EN 61558-2-16
PAA10 AC-DC Encapsulated Universal Input ITE Power Modules
| Image | Manufacturer Part Number | Description | Voltage - Output 1 | Voltage - Output 2 | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PAA10-14 | AC/DC CONVERTER 24V 10W | 24V | - | 10 W | 86 - Immediate | $29.13 | View Details |
![]() | ![]() | PAA10-10 | AC/DC CONVERTER 5V 10W | 5V | - | 10 W | 0 - Immediate | $29.17 | View Details |
![]() | ![]() | PAA10-12 | AC/DC CONVERTER 12V 10W | 12V | - | 10 W | 88 - Immediate | $29.13 | View Details |
![]() | ![]() | PAA10-13 | AC/DC CONVERTER 15V 10W | 15V | - | 10 W | 50 - Immediate | $29.13 | View Details |