KYB Series Aluminum Electrolytic Capacitors
Chemi-Con's KYB series offers 4,000 to 10,000 hours of operation at 105°C guaranteed and is ideally suited for output filtering in power supplies
Chemi-Con's KYB series radial lead-type aluminum electrolytic capacitors are recommended for low-voltage secondary-side smoothing for digital consumer appliances, general-use power supplies and adapters.
Due to the downsizing trend of power supplies in industrial equipment, consumer appliances, adapters, LED drivers, and backlight units for LCD displays, the board space has reduced. As a result, output filter capacitors are required to have longer life and higher ripple current capability with super-low ESR.
For the KYB series, a newly developed electrolyte and high gain capacitance foils are used, achieving the smallest size, longest life, and highest ripple current compared with existing industry products. The KYB series will contribute to the downsizing, but will maintain the retention of power capability in all output filtering applications.
- Endurance:105°C, 4,000 to 10,000 hours
- Voltage:6.3 V to 100 V
- Capacitance:6.8 μF to 22,00 μF
- Size:φ5 x 11 L to φ18 x 40 L
- Power supplies
- Adapters
KYB
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | EKYB630ELL102MK40S | CAP ALUM 1000UF 20% 63V RADIAL | 6368 - Immediate | $3.15 | View Details |
![]() | ![]() | EKYB350ELL332MLN3S | CAP ALUM 3300UF 20% 35V RADIAL | 3325 - Immediate | $3.98 | View Details |
![]() | ![]() | EKYB6R3ELL222MJ20S | CAP ALUM 2200UF 20% 6.3V RADIAL | 3167 - Immediate | $1.34 | View Details |
![]() | ![]() | EKYB160ELL152MJ20S | CAP ALUM 1500UF 20% 16V RADIAL | 1790 - Immediate | $1.38 | View Details |
![]() | ![]() | EKYB350ELL471MJ16S | CAP ALUM 470UF 20% 35V RADIAL TH | 1527 - Immediate | $1.40 | View Details |
![]() | ![]() | EKYB250ELL102MJ20S | CAP ALUM 1000UF 20% 25V RADIAL | 12691 - Immediate | $1.47 | View Details |
![]() | ![]() | EKYB250ELL471MJC5S | CAP ALUM 470UF 20% 25V RADIAL TH | 2664 - Immediate | $1.47 | View Details |
![]() | ![]() | EKYB160ELL102MJ16S | CAP ALUM 1000UF 20% 16V RADIAL | 1409 - Immediate | $1.53 | View Details |
![]() | ![]() | EKYB160ELL182MJ25S | CAP ALUM 1800UF 20% 16V RADIAL | 1843 - Immediate | $1.55 | View Details |
![]() | ![]() | EKYB630ELL221MJ20S | CAP ALUM 220UF 20% 63V RADIAL TH | 6638 - Immediate | $1.62 | View Details |
![]() | ![]() | EKYB160ELL222MJ30S | CAP ALUM 2200UF 20% 16V RADIAL | 1298 - Immediate | $1.80 | View Details |
![]() | ![]() | EKYB500ELL471MJ30S | CAP ALUM 470UF 20% 50V RADIAL TH | 1275 - Immediate | $1.80 | View Details |
![]() | ![]() | EKYB350ELL102MJ30S | CAP ALUM 1000UF 20% 35V RADIAL | 6012 - Immediate | $1.84 | View Details |
![]() | ![]() | EKYB800ELL271MK20S | CAP ALUM 270UF 20% 80V RADIAL TH | 8711 - Immediate | $2.06 | View Details |
![]() | ![]() | EKYB500ELL471MK20S | CAP ALUM 470UF 20% 50V RADIAL TH | 306 - Immediate | $2.10 | View Details |
![]() | ![]() | EKYB101ELL181MK20S | CAP ALUM 180UF 20% 100V RADIAL | 946 - Immediate | $2.12 | View Details |
![]() | ![]() | EKYB350ELL102MK20S | CAP ALUM 1000UF 20% 35V RADIAL | 2721 - Immediate | $2.21 | View Details |
![]() | ![]() | EKYB250ELL272MK30S | CAP ALUM 2700UF 20% 25V RADIAL | 628 - Immediate | $2.45 | View Details |
![]() | ![]() | EKYB250ELL222MK25S | CAP ALUM 2200UF 20% 25V RADIAL | 2161 - Immediate | $2.50 | View Details |
![]() | ![]() | EKYB101ELL271ML20S | CAP ALUM 270UF 20% 100V RADIAL | 21384 - Immediate | $2.54 | View Details |