Iguana Single Board Computer (SBC)
VersaLogic's Iguana (VL-EPIC-25) is a low-power, high-performance, single board computer (SBC) with extensive on-board I/O
VersaLogic's Iguana (VL-EPIC-25), driven by an Intel Atom D525 or D425 processor, provides 1.8 GHz performance with dual- and single-core options. Based on the industry-standard EPIC form factor (4.5 x 6.5 inches), this SBC is an excellent solution for embedded applications with substantial I/O requirements.
As with all VersaLogic products, the Iguana is designed to support OEM applications where high reliability and long-term availability are required. From application design-in support to its 5+ year production life guarantee, the Iguana provides a durable embedded computer solution with an excellent cost of ownership. The Iguana is manufactured to IPC-A-610 Class 2 standards and is fully RoHS compliant.
Features |
|
Iguana Single Board Computers
Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
---|---|---|---|---|---|---|
![]() | ![]() | VL-EPIC-25SB | SBC 1.8GHZ 2 CORE 4GB/0GB RAM | 7 - Immediate | $2,048.02 | View Details |
![]() | ![]() | VL-EPIC-25SA | SBC 1.8GHZ 1 CORE 4GB/0GB RAM | 7 - Immediate | $1,843.55 | View Details |
![]() | ![]() | VL-EPIC-25EA | SBC 1.83GHZ 1 CORE 4GB/0GB RAM | 0 - Immediate | $1,801.75 | View Details |