140 CRH and 150 CRZ Series Aluminum Capacitors

Vishay extends 140 CRH and 150 CRZ series surface-mount aluminum capacitors

Image of Vishay/BC Components' 140 CRH / 150 CRZ Series Aluminum Capacitors Vishay BC Components' has extended its high-temperature 140 CRH and low-impedance 150 CRZ series of surface-mount aluminum capacitors with devices that meet the rigorous IPC/JEDEC J-STD-020 soldering guidelines for severe reflow conditions.

The new capacitors offer the most severe reflow soldering profile available in seven case sizes that range from 10 mm by 10 mm by 10 mm to the larger 18 mm by 18 mm by 21 mm. The 140 CRH devices provide high-temperature performance to +125°C, and the 150 CRZ capacitors feature a very low "Z" or maximum impedance of 0.035 Ω at 100 kHz and a ripple current to 1,756 mA.

As polarized aluminum electrolytic capacitors with a non-solid, self-healing electrolyte, the AEC-Q200-qualified devices are ideally suited for filtering, smoothing, buffering, and voltage decoupling applications. Typical end products will include automotive power trains and chassis electronics, industrial drivers, automation, equipment for renewable energy, SMPS units (domestic appliances and building control), and telecom equipment.

The RoHS-compliant 140 CRH and 150 CRZ capacitors are charge- and discharge-proof, so there is no peak current limitation. For vibration-proof performance, the devices are offered in 4-pin and 6-pin versions.

Features
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
  • SMD-version with base plate, lead (Pb)-free reflow solderable
  • Charge and discharge proof, no peak current limitation
  • AEC-Q200 qualified
  • Parts for advanced high temperature reflow soldering according to JEDEC J-STD-020 available
  • Compliant to RoHS Directive 2002/95/EC
  • Vibration proof, 4-pin version and 6-pin version
Applications
  • SMD technology, for high temperature reflow soldering
  • Industrial and professional applications
  • Automotive, general industrial, telecom
  • Smoothing, filtering, buffering

140 CRH Series

ImageManufacturer Part NumberDescriptionVoltage - RatedAvailable QuantityPriceView Details
CAP ALUM 100UF 20% 35V SMDMAL214097001E3CAP ALUM 100UF 20% 35V SMD35 V646 - Immediate$5.15View Details
CAP ALUM 220UF 20% 63V SMDMAL214097812E3CAP ALUM 220UF 20% 63V SMD63 V1014 - Immediate$7.14View Details
CAP ALUM 220UF 20% 63V SMDMAL214099812E3CAP ALUM 220UF 20% 63V SMD63 V626 - Immediate$7.71View Details
CAP ALUM 100UF 20% 25V SMDMAL214097602E3CAP ALUM 100UF 20% 25V SMD25 V1745 - Immediate$4.80View Details
CAP ALUM 10UF 20% 63V SMDMAL214097805E3CAP ALUM 10UF 20% 63V SMD63 V1418 - Immediate$4.80View Details

150 CRZ

ImageManufacturer Part NumberDescriptionVoltage - RatedAvailable QuantityPriceView Details
CAP ALUM 100UF 20% 50V SMDMAL215097101E3CAP ALUM 100UF 20% 50V SMD50 V2065 - Immediate$4.59View Details
CAP ALUM 100UF 20% 80V SMDMAL215099702E3CAP ALUM 100UF 20% 80V SMD80 V27520 - Immediate$4.82View Details
CAP ALUM 47UF 20% 100V SMDMAL215099905E3CAP ALUM 47UF 20% 100V SMD100 V7700 - Immediate$4.82View Details
CAP ALUM 100UF 20% 100V SMDMAL215099907E3CAP ALUM 100UF 20% 100V SMD100 V6790 - Immediate$5.46View Details
CAP ALUM 150UF 20% 100V SMDMAL215099908E3CAP ALUM 150UF 20% 100V SMD100 V5570 - Immediate$6.23View Details
Published: 2013-07-02