Resistor Arrays
Wherever a Stable Resistance Ratio is Required
Vishay ACAS thin film chip resistor arrays combine the proven reliability of discrete chip resistors with the advantages of chip resistor arrays, offering relative tolerance (matching) down to ±0.05% and relative TCR (tracking) down to ±5ppm/°C, making this product perfectly suited for stable divider ratio throughout the application’s lifetime, including precision analogue circuits, voltage dividers and feedback circuits. The ACAS series is available with automotive AEC-Q200 qualification (ACAS-AT) and is offered with equal or different resistance values combined in one package, with 0606 (2x 0603) and 0612 (4x 0603) sizes.
ACA - Precision
| Image | Manufacturer Part Number | Description | Circuit Type | Resistance (Ohms) | Tolerance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ACASN1001S1001P1AT | RES ARRAY 2 RES 1K OHM 0606 | Isolated | 1k | ±0.1% | 18107 - Immediate | $1.32 | View Details |
![]() | ![]() | ACASN1002S1002P1AT | RES ARRAY 2 RES 10K OHM 0606 | Isolated | 10k | ±0.1% | 16800 - Immediate | $1.32 | View Details |
![]() | ![]() | ACASA1002S1002P100 | RES ARRAY 4 RES 10K OHM 1206 | Isolated | 10k | ±0.1% | 44923 - Immediate | $2.12 | View Details |
![]() | ![]() | ACASA1002S5002P100 | RES ARRAY 4 RES MULT OHM 1206 | Isolated | 10k, 50k | ±0.1% | 12511 - Immediate | $2.12 | View Details |
![]() | ![]() | ACASA1002S1002P1AT | RES ARRAY 4 RES 10K OHM 1206 | Isolated | 10k | ±0.1% | 11039 - Immediate | $2.12 | View Details |
![]() | ![]() | ACASA1001S1001P1AT | RES ARRAY 4 RES 1K OHM 1206 | Isolated | 1k | ±0.1% | 9986 - Immediate | $2.12 | View Details |
ACA - Professional
| Image | Manufacturer Part Number | Description | Circuit Type | Resistance (Ohms) | Tolerance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ACASA100221002P100 | RES ARRAY 4 RES 10K OHM 1206 | Isolated | 10k | ±0.5% | 38280 - Immediate | $1.92 | View Details |
![]() | ![]() | ACASA470124701P100 | RES ARRAY 4 RES 4.7K OHM 1206 | Isolated | 4.7k | ±0.5% | 16296 - Immediate | $1.92 | View Details |
![]() | ![]() | ACASA100121001P100 | RES ARRAY 4 RES 1K OHM 1206 | Isolated | 1k | ±0.5% | 1768 - Immediate | $1.92 | View Details |
![]() | ![]() | ACASA200222002P100 | RES ARRAY 4 RES 20K OHM 1206 | Isolated | 20k | ±0.5% | 7029 - Immediate | $1.92 | View Details |
![]() | ![]() | ACASA100222002P100 | RES ARRAY 4 RES MULT OHM 1206 | Isolated | 10k, 20k | ±0.5% | 3235 - Immediate | $1.92 | View Details |
![]() | ![]() | ACASA100321003P100 | RES ARRAY 4 RES 100K OHM 1206 | Isolated | 100k | ±0.5% | 1669 - Immediate | $1.92 | View Details |