Rectifiers in a DFN3820A Package

Vishay's rectifiers feature a very low profile of 0.88 mm

Image of Vishay Semi Diodes' Rectifiers in a DFN3820A PackageVishay's 200 V FRED Pt ultrafast rectifiers are available in a low-profile DFN3820A package. The devices are available in 1 A, 2 A, 3 A, and 5 A current ratings where the current rating up to 5 A is more than double when compared to equivalent 200 V FRED Pt SMP (DO-220AA) packages. The rectifiers feature low leakage current as well as low forward voltage drop and low power losses. These devices also include wettable flanks which allow for easy inspection with AOI (automated optical inspection), with no X-ray necessary.  These rectifiers have a very low profile of 0.88 mm (making them ideal for automated placement) and are AEC-Q101 and Vishay automotive grade qualified.

Features
  • Wettable flanks allow for easy inspection with AOI
  • Low leakage current
  • Ideal for automated placement
  • Low forward voltage drop and low power loss
  • Very low profile with a typical height of 0.88 mm
  • For PFC, CRM snubber operation
  • Available in 1 A, 2 A, 3 A, and 5 A
  • Meets MSL level 1, per J-STD-020, LF maximum peak of +260°C
  • AEC-Q101 and Vishay automotive grade qualified
Applications
  • DC/DC converters
  • Dual-voltage injector drivers
  • ABS
  • Airbags
  • LED lighting as clamps
  • Snubbers, freewheeling, and polarity protection diodes

Rectifiers in a DFN3820A Package

ImageManufacturer Part NumberDescriptionVoltage - Forward (Vf) (Max) @ IfReverse Recovery Time (trr)Current - Average Rectified (Io)Available QuantityPriceView Details
DIODE STANDARD 200V 1A DFN3820AVS-1EAH02HM3/IDIODE STANDARD 200V 1A DFN3820A970 mV @ 1 A23 ns1A13980 - Immediate$0.96View Details
DIODE STANDARD 200V 1A DFN3820AVS-1EAH02-M3/HDIODE STANDARD 200V 1A DFN3820A970 mV @ 1 A23 ns1A3691 - Immediate$0.72View Details
DIODE STANDARD 200V 1A DFN3820AVS-1EAH02-M3/IDIODE STANDARD 200V 1A DFN3820A970 mV @ 1 A23 ns1A13779 - Immediate$0.83View Details
DIODE STANDARD 200V 2A DFN3820AVS-2EAH02HM3/HDIODE STANDARD 200V 2A DFN3820A950 mV @ 2 A25 ns2A2770 - Immediate$0.88View Details
DIODE STANDARD 200V 2A DFN3820AVS-2EAH02HM3/IDIODE STANDARD 200V 2A DFN3820A950 mV @ 2 A25 ns2A13500 - Immediate$1.18View Details
DIODE STANDARD 200V 2A DFN3820AVS-2EAH02-M3/HDIODE STANDARD 200V 2A DFN3820A950 mV @ 2 A25 ns2A3747 - Immediate$0.99View Details
DIODE STANDARD 200V 2A DFN3820AVS-2EAH02-M3/IDIODE STANDARD 200V 2A DFN3820A950 mV @ 2 A25 ns2A13734 - Immediate$1.01View Details
DIODE STANDARD 200V 3A DFN3820AVS-3EAH02HM3/HDIODE STANDARD 200V 3A DFN3820A960 mV @ 3 A25 ns3A0 - Immediate$0.92View Details
DIODE STANDARD 200V 3A DFN3820AVS-3EAH02HM3/IDIODE STANDARD 200V 3A DFN3820A960 mV @ 3 A25 ns3A13900 - Immediate$1.21View Details
DIODE STANDARD 200V 3A DFN3820AVS-3EAH02-M3/HDIODE STANDARD 200V 3A DFN3820A960 mV @ 3 A25 ns3A6555 - Immediate$0.77View Details
DIODE STANDARD 200V 3A DFN3820AVS-3EAH02-M3/IDIODE STANDARD 200V 3A DFN3820A960 mV @ 3 A25 ns3A13500 - Immediate$0.99View Details
DIODE STANDARD 200V 5A DFN3820AVS-5EAH02HM3/HDIODE STANDARD 200V 5A DFN3820A970 mV @ 5 A25 ns5A3360 - Immediate$1.29View Details
DIODE STANDARD 200V 5A DFN3820AVS-5EAH02HM3/IDIODE STANDARD 200V 5A DFN3820A970 mV @ 5 A25 ns5A11017 - Immediate$1.56View Details
DIODE STANDARD 200V 5A DFN3820AVS-5EAH02-M3/HDIODE STANDARD 200V 5A DFN3820A970 mV @ 5 A25 ns5A3038 - Immediate$1.01View Details
DIODE STANDARD 200V 5A DFN3820AVS-5EAH02-M3/IDIODE STANDARD 200V 5A DFN3820A970 mV @ 5 A25 ns5A13915 - Immediate$1.27View Details
Published: 2023-02-22