TMBS® Trench MOS Barrier Schottky Rectifiers

Vishay offers the SlimDPAK (TO-252AE) package for the TMBS trench MOS barrier Schottky rectifiers

Image of Vishay's TMBS® Trench MOS Barrier Schottky Rectifiers Vishay's trench MOS Schottky technology provides low forward voltage drop, low profile heights, and low power losses. The TMBS rectifiers in the SlimDPAK package enable higher current and power efficiency with a unique design that promotes better thermal performance and reliability.

Features
  • Low inductance in low profile package design
  • Improved performance and automotive reliability
  • Less plastic in package; weight reduction
  • AEC-Q101 qualified
Applications
  • Low voltage high frequency DC/DC converters
  • Freewheeling diodes
  • Polarity protection

Arrays

ImageManufacturer Part NumberDescriptionVoltage - Forward (Vf) (Max) @ IfSpeedAvailable QuantityPriceView Details
DIODE ARR SCHOT 45V 20A SLIMDPAKV40PWM45C-M3/IDIODE ARR SCHOT 45V 20A SLIMDPAK670 mV @ 20 AFast Recovery =< 500ns, > 200mA (Io)2220 - Immediate$1.59View Details
DIODE ARR SCHOTTKY 100V SLIMDPAKV20PW10CHM3/IDIODE ARR SCHOTTKY 100V SLIMDPAK790 mV @ 10 AFast Recovery =< 500ns, > 200mA (Io)14394 - Immediate$1.42View Details
DIODE ARR SCHOTTKY 150V SLIMDPAKV40PW15C-M3/IDIODE ARR SCHOTTKY 150V SLIMDPAK1.45 V @ 20 AFast Recovery =< 500ns, > 200mA (Io)8801 - Immediate$3.01View Details

Single

ImageManufacturer Part NumberDescriptionVoltage - Forward (Vf) (Max) @ IfSpeedAvailable QuantityPriceView Details
DIODE SCHOTTKY 45V 35A SLIMDPAKV35PW45-M3/IDIODE SCHOTTKY 45V 35A SLIMDPAK620 mV @ 35 AFast Recovery =< 500ns, > 200mA (Io)1726 - Immediate$4.02View Details
DIODE SCHOTTKY 120V 35A SLIMDPAKV35PWM12HM3/IDIODE SCHOTTKY 120V 35A SLIMDPAK1.05 V @ 35 AFast Recovery =< 500ns, > 200mA (Io)8157 - Immediate$3.03View Details
DIODE SCHOTTKY 120V 35A SLIMDPAKV35PWM12-M3/IDIODE SCHOTTKY 120V 35A SLIMDPAK1.05 V @ 35 AFast Recovery =< 500ns, > 200mA (Io)4512 - Immediate$1.24View Details
Published: 2017-07-14