Standard Rectifiers with ESD Capability in eSMP® Packages

Vishay’s devices provide polarity protection in industrial and automotive applications

Image of Vishay Semiconductor Diodes Standard Rectifiers with ESD Capability in eSMP PackagesVishay Semiconductor Diodes has introduced standard rectifiers with ESD capability in eSMP (enhanced surface-mount power) packages. These products offer a maximum average forward current (IF(AV)) from 0.7 A to 20 A, and maximum repetitive peak reverse voltage (VRRM) from 100 V to 600 V over an operating temperature range of -55°C to +175°C.

These devices provide polarity protection in industrial and automotive applications with their high ESD capability (per IEC-6100-4-2), low capacitance, and high forward surge performance.

MicroSMP (DO-219AD)

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIODE STANDARD 100V 1A DO219ADMSE1PB-M3/89ADIODE STANDARD 100V 1A DO219AD7611 - Immediate$0.20View Details
DIODE STANDARD 100V 1A DO219ADMSE1PBHM3/89ADIODE STANDARD 100V 1A DO219AD11992 - Immediate$0.57View Details
DIODE STANDARD 200V 1A DO219ADMSE1PD-M3/89ADIODE STANDARD 200V 1A DO219AD3581 - Immediate$0.30View Details

SMF (DO-219AB)

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIODE SCHOTTKY 20V 1.1A DO219ABSL02-GS08DIODE SCHOTTKY 20V 1.1A DO219AB30166 - Immediate$0.32View Details
DIODE SCHOTTKY 30V 1.1A DO219ABSL03-GS08DIODE SCHOTTKY 30V 1.1A DO219AB24332 - Immediate$0.73View Details
DIODE SCHOTTKY 40V 1.1A DO219ABSL04-E3-08DIODE SCHOTTKY 40V 1.1A DO219AB25032 - Immediate$0.73View Details

SMP (DO-220AA)

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIODE AVALANCHE 400V 1A DO220AAAR1PG-M3/84ADIODE AVALANCHE 400V 1A DO220AA1407 - Immediate$1.23View Details
DIODE AVALANCHE 200V 1A DO220AAAR1PD-M3/84ADIODE AVALANCHE 200V 1A DO220AA8920 - Immediate$0.77View Details
DIODE AVALANCHE 600V 1A DO220AAAR1PJ-M3/84ADIODE AVALANCHE 600V 1A DO220AA6484 - Immediate$0.77View Details

SMPA (DO-221BC)

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIODE STANDARD 600V 5A DO221BCSE50PAJHM3/IDIODE STANDARD 600V 5A DO221BC25348 - Immediate$1.07View Details
DIODE SCHOTTKY 100V 8A DO221BCV8PA10-M3/IDIODE SCHOTTKY 100V 8A DO221BC32721 - Immediate$1.18View Details
DIODE SCHOTTKY 120V 8A DO221BCV8PA12-M3/IDIODE SCHOTTKY 120V 8A DO221BC18388 - Immediate$1.18View Details

SMPC (TO-277A)

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIODE AVALANCHE 1KV 1.6A TO277AAR3PM-M3/86ADIODE AVALANCHE 1KV 1.6A TO277A0 - Immediate$2.26View Details
DIODE AVALANCHE 200V 1.8A TO277AAR3PD-M3/86ADIODE AVALANCHE 200V 1.8A TO277A2950 - Immediate$2.46View Details

SlimDPAK (TO-252AE)

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIODE SCHOTTKY 100V 20A SLIMDPAKV20PW10-M3/IDIODE SCHOTTKY 100V 20A SLIMDPAK16851 - Immediate$2.00View Details
DIODE SCHOTTKY 100V 20A SLIMDPAKV20PW10HM3/IDIODE SCHOTTKY 100V 20A SLIMDPAK3328 - Immediate$2.21View Details
DIODE SCHOTTKY 120V 20A SLIMDPAKV20PW12-M3/IDIODE SCHOTTKY 120V 20A SLIMDPAK0 - Immediate$2.67View Details
Published: 2019-08-01