TSOP18xx, TSOP58xx, and TSSP5xx Series IR Receiver Modules

Vishay increases battery life in mobile devices while enabling remote control systems, proximity sensing, and light barrier systems

Image of Vishay's TSOP18xx, TSOP58xx, and TSSP5xx Series IR Receiver ModulesVishay's TSOP18xx, TSOP58xx, and TSSP5xx series of infrared (IR) receiver modules are ideal for remote control, proximity sensing, and light barrier applications. Offered in Minicast packages, the enhanced solutions provide drop-in, plug-and-play replacements for existing devices in the series while offering 50% lower current consumption, improved ESD robustness to 12 kV, a wider voltage range from 2.0 V to 5.5 V, 20% higher dark-ambient sensitivity, and improved performance under strong DC light. By upgrading the IR receivers with Vishay’s latest in-house IC, the company is assuring the long-term availability of the products (with reduced lead times) for its customers. As drop-in replacements for existing devices, the modules help save costs by eliminating the need for PCB redesigns.

Features
  • Photodetector, preamplifier circuit, and IR filter in a single Minicast package
  • Low current consumption of 0.45 mA over a wide supply voltage range from 2.0 V to 5.5 V
  • Increases battery life in mobile devices
  • High ESD withstand capability to 12 kV
  • High dark-ambient sensitivity
  • High robustness under bright sunlight
  • Enables outdoor applications
  • TSOP18xx and TSOP58xx series:
    • Increased robustness against disturbances such as IR emissions from different kind of lamps
    • Insensitive to supply voltage variations and ripple noise
    • Available with six automatic gain control (AGC) versions for short and long burst codes
  • TSSP5xx series:
    • Fixed-gain
    • Long-range proximity and presence sensing to 2 m
Applications
  • Can be paired with the TSAL6200 emitter for light barrier applications to 8 m (TSSP580xx)
  • IR remote control in televisions, soundbars, video game systems, set-top boxes (STBs), and more
  • Proximity and presence sensing for toys, drones, and robots; displays and user consoles; and garage door light barriers
  • Reflective sensors for hand dryers, towel or soap dispensers, water faucets, toilets, vending machine fall detection, and security and pet gates

TSOP18xx, TSOP58xx, and TSSP5xx Series IR Receiver Modules

ImageManufacturer Part NumberDescriptionSensing DistanceB.P.F. Center FrequencyVoltage - SupplyAvailable QuantityPriceView Details
SENSOR REMOTE REC 38.0KHZ 40MTSOP58238SENSOR REMOTE REC 38.0KHZ 40M40m38.0kHz2.5 V ~ 5.5 V261 - Immediate$1.47View Details
Published: 2024-01-24