Model 657 Industrial Rotary Position Sensor

Vishay's model 657 industrial rotary position sensor features cost-effective component solutions

Image of Vishay Spectrol's Model 657 Industrial Rotary Position Sensor, Bushing Mount Type Vishay offers its Model 657 industrial rotary position sensors in bushing-mount versions. These sensors feature a stainless steel shaft and are fully sealed for high immunity to environmental damage. The Model 657 sensors have excellent temperature stability and shock to 30 g vibration to 15 g at 10 Hz to 2,000 Hz.

Features
  • Long life: 2 million cycles
  • Cost-effective component solutions
  • Temperature range of -40°C to +125°C
  • 17.5 mm x 16 mm x 12.7 mm external diameter
  • Lead (Pb)-free
Applications
  • Servo control of industrial valves
  • Various functions for fork-lift trucks and tractors, joysticks, wheel balancing equipment for cars

Model 657 Industrial Rotary Position Sensor Bushing Mount Type

ImageManufacturer Part NumberDescriptionBuilt in SwitchAvailable QuantityPrice
POT 1K OHM 1W PLASTIC LINEAR657BR0102POT 1K OHM 1W PLASTIC LINEARNone27 - Immediate$41.65View Details
POT 10K OHM 1W PLASTIC LINEAR657BR0103POT 10K OHM 1W PLASTIC LINEARNone237 - Immediate$41.65View Details
POT 2K OHM 1W PLASTIC LINEAR657BR0202POT 2K OHM 1W PLASTIC LINEARNone45 - Immediate$41.65View Details
POT 20K OHM 1W PLASTIC LINEAR657BR0203POT 20K OHM 1W PLASTIC LINEARNone20 - Immediate$41.65View Details
POT 5K OHM 1W PLASTIC LINEAR657BR0502POT 5K OHM 1W PLASTIC LINEARNone63 - Immediate$41.65View Details
POT 50K OHM 1W PLASTIC LINEAR657BR0503POT 50K OHM 1W PLASTIC LINEARNone0 - Immediate$31.31View Details
Published: 2009-04-23