CSM2817 Current-Sense Resistors

VPG Foil Resistors CSM3817 is a compact surface-mount shunt for high-current precision power applications

Image of VPG Foil Resistors CSM2817 Current-Sense ResistorsThe CSM2817 from VPG Foil Resistors is a two-terminal, surface-mount, current-sense resistor designed to deliver precision in high-current environments. Built using an electron-beam welded construction combining a nickel-chrome resistive element with copper terminals, the CSM2817 ensures stable performance across a wide thermal range.

It supports a resistance range from 1 mΩ to 100 mΩ, with absolute tolerances as tight as ±0.1% and TCR values down to ±50 ppm/°C (for 4 mΩ to 100 mΩ). Its robust design and 5 W power rating make it suitable for demanding applications including automotive current monitoring, power management, instrumentation, and medical electronics. The resistor's low mass (0.082 g) and small footprint (7.1 mm x 4.3 mm) are well suited for compact PCB layouts.

The CSM2817 is tested to key MIL-STD and JEDEC standards for resistance to moisture, thermal cycling, soldering heat, and long-term exposure, offering repeatable results even under harsh operating conditions.

Features
  • Resistance range: 1 mΩ to 100 mΩ
  • Resistance tolerance: ±0.1% (20 mΩ to100 mΩ), ±0.5% (1 mΩ to 19 mΩ)
  • Temperature coefficient of resistance (TCR) (+20° to +120°C):
    • ±50 ppm/°C max (4 mΩ) to100 mΩ)
    • ±75 ppm/°C max (1 mΩ to 3 mΩ)
  • Power rating: up to 5 W (at +70°C)
  • Maximum current: up to 70 A
  • Short time overload: ±0.3%
  • Operating temperature range: -65°C to +170°C
  • Construction: E-beam welded copper/NiCr element
  • Solderable terminations
  • Maximum weight: 0.082 g
  • Mechanical dimensions: 7.1 mm x 4.3 mm x 1.2 mm
  • Tested per MIL-STD-202 and JESD22 standards:
    • Temperature cycling: ±0.5%
    • High temperature exposure: ±0.5%
    • Biased humidity: ±0.3%
    • Resistance to soldering heat: ±0.3%
    • Operational life at +125°C @ rated power: ±0.5%

CSM2817 Current-Sense Resistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CSM2817 0R050 0.1% 20PPM S T 130Y14890R05000B19RCSM2817 0R050 0.1% 20PPM S T 1300 - Immediate$8.26View Details
CSM2817 0R020 0.1% 10PPM S T 130Y14890R02000B9RCSM2817 0R020 0.1% 10PPM S T 1302274 - Immediate$9.60View Details
CSM2817 0R010 0.5% 20PPM S T 130Y14890R01000D19RCSM2817 0R010 0.5% 20PPM S T 1301687 - Immediate$6.92View Details
CSM2817 0R020 0.1% 20PPM S T 130Y14890R02000B19RCSM2817 0R020 0.1% 20PPM S T 1307042 - Immediate$7.83View Details
CSM2817 0R004 0.5% 20PPM S T 130Y14890R00400D19RCSM2817 0R004 0.5% 20PPM S T 1302705 - Immediate$6.92View Details
CSM2817 0R004 0.5% 15PPM S T 130Y14890R00400D9RCSM2817 0R004 0.5% 15PPM S T 1302965 - Immediate$7.11View Details
CSM2817 0R010 0.5% 10PPM S T 130Y14890R01000D9RCSM2817 0R010 0.5% 10PPM S T 1302897 - Immediate$7.83View Details
CSM2817 0R050 0.1% 10PPM S T 130Y14890R05000B9RCSM2817 0R050 0.1% 10PPM S T 1300 - Immediate$9.60View Details
CSM2817 0R010 0.1% 15PPM S T 130Y14890R01000B9RCSM2817 0R010 0.1% 15PPM S T 1300 - Immediate$3.24View Details
Published: 2025-10-06