RWA, RWB, and RWC Precision SMD Resistors

VPG Foil Resistors SMD resistors are precision components built using Bulk Metal® foil technology

Image of VPG Foil Resistors RWA, RWB, and RWC Precision SMD ResistorsVPG Foil Resistors RWA, RWB, and RWC series resistors are precision surface-mount components built using Bulk Metal foil technology for high stability and low temperature coefficient of resistance (TCR). Available in 0603, 0805, and 1206 package sizes, respectively, these resistors are designed for demanding applications requiring consistent performance under thermal and electrical stress.

The series supports temperature coefficients as low as 0±2 ppm/°C and resistance tolerances down to ±0.01%, with typical load life stability of ±0.005% at +70°C over 2,000 hours at rated power. With resistance ranges from 5 Ω to 30 kΩ depending on type, these resistors are qualified to AEC-Q200 standards and built for precision circuits in industrial, automotive, and instrumentation applications.

All three types are constructed with high-purity alumina ceramic substrates and offer no standard E-series values, allowing for custom resistance values such as 1 k 234 Ω.

Left List Headline
  • Technology: bulk metal foil
  • TCR: 0±2 or 0±5 ppm/°C (-25°C to +125°C)
  • Resistance tolerance: to ±0.01%
  • Load life stability: ±0.005% typical (+70°C, 2000 h, rated power)
  • Resistance ranges:
    • RWA (0603): 100 Ω to 5 kΩ
    • RWB (0805): 10 Ω to 10 kΩ
    • RWC (1206): 5 Ω to 30 kΩ
  • Power ratings (at 70°C):
    • RWA: 0.1 W
    • RWB: 0.2 W
    • RWC: 0.3 W
  • Maximum working voltages:
    • RWA: 22 V
    • RWB: 45 V
    • RWC: 95 V
  • AEC-Q200 qualified
  • Typical environmental performance:
    • Thermal shock (-65°C to +150°C): ±0.01%
    • Overload (2.5× rated voltage, 5s): ±0.01%
    • High temperature exposure (+155°C): ±0.02%
    • Moisture resistance: ±0.02%
    • Resistance to soldering heat: ±0.01%
  • Working temperature range: -65°C to +155°C

RWA Series Precision SMD Resistors

ImageManufacturer Part NumberDescriptionResistanceTolerancePower (Watts)Available QuantityPriceView Details
RWA4K000AL 5 PPM T/RRWA4K000ALRWA4K000AL 5 PPM T/R4 kOhms±0.05%0.1W, 1/10W165 - Immediate$18.76View Details
RWA510R0BL 5 PPM REELEDRWA510R0BLRWA510R0BL 5 PPM REELED510 Ohms±0.1%0.1W, 1/10W250 - Immediate$16.99View Details
RWA500R0BL 5 PPM REELEDRWA500R0BLRWA500R0BL 5 PPM REELED500 Ohms±0.1%0.1W, 1/10W224 - Immediate$16.99View Details
RWA3K300AL 5 PPM T/RRWA3K300ALRWA3K300AL 5 PPM T/R3.3 kOhms±0.05%0.1W, 1/10W250 - Immediate$18.76View Details
RWA2K000AL 5 PPM T/RRWA2K000ALRWA2K000AL 5 PPM T/R2 kOhms±0.05%0.1W, 1/10W223 - Immediate$18.76View Details
RWA200R0BL 5 PPM T/RRWA200R0BLRWA200R0BL 5 PPM T/R200 Ohms±0.1%0.1W, 1/10W483 - Immediate$25.85View Details
RWA1K000BL 5 PPM T/RRWA1K000BLRWA1K000BL 5 PPM T/R1 kOhms±0.1%0.1W, 1/10W250 - Immediate$25.85View Details
RWA100R0BL 5 PPM T/RRWA100R0BLRWA100R0BL 5 PPM T/R100 Ohms±0.1%0.1W, 1/10W350 - Immediate$26.18View Details
RWA1K000AL 5 PPM T/RRWA1K000ALRWA1K000AL 5 PPM T/R1 kOhms±0.05%0.1W, 1/10W250 - Immediate$26.20View Details
RWA100R0B 5 PPM BULKRWA100R0BRWA100R0B 5 PPM BULK100 Ohms±0.1%0.1W, 1/10W0 - Immediate$12.29View Details
RWA1K000A 5 PPM BULKRWA1K000ARWA1K000A 5 PPM BULK1 kOhms±0.05%0.1W, 1/10W0 - Immediate$12.89View Details
RWA5K000A 5 PPM BULKRWA5K000ARWA5K000A 5 PPM BULK5 kOhms±0.05%0.1W, 1/10W0 - Immediate$12.89View Details

RWB Series Precision SMD Resistors

ImageManufacturer Part NumberDescriptionResistanceTolerancePower (Watts)Available QuantityPriceView Details
RWB350R0BL 2 PPM REELEDRWB350R0BLRWB350R0BL 2 PPM REELED350 Ohms±0.1%0.2W, 1/5W278 - Immediate$17.71View Details
RWB8K000QL 2 PPM REELEDRWB8K000QLRWB8K000QL 2 PPM REELED8 kOhms±0.02%0.2W, 1/5W68 - Immediate$20.37View Details
RWB100R0AL 2 PPM REELEDRWB100R0ALRWB100R0AL 2 PPM REELED100 Ohms±0.05%0.2W, 1/5W538 - Immediate$14.18View Details
RWB2K000AL 2 PPM REELEDRWB2K000ALRWB2K000AL 2 PPM REELED2 kOhms±0.05%0.2W, 1/5W234 - Immediate$15.24View Details
RWB20R00DL 2 PPM REELEDRWB20R00DLRWB20R00DL 2 PPM REELED20 Ohms±0.5%0.2W, 1/5W235 - Immediate$17.55View Details
RWB10R00DL 2 PPM REELEDRWB10R00DLRWB10R00DL 2 PPM REELED10 Ohms±0.5%0.2W, 1/5W225 - Immediate$17.55View Details
RWB49R90BL 2 PPM REELEDRWB49R90BLRWB49R90BL 2 PPM REELED49.9 Ohms±0.1%0.2W, 1/5W167 - Immediate$17.71View Details
RWB120R0BL 2 PPM REELEDRWB120R0BLRWB120R0BL 2 PPM REELED120 Ohms±0.1%0.2W, 1/5W105 - Immediate$17.71View Details
RWB120R0AL 2 PPM REELEDRWB120R0ALRWB120R0AL 2 PPM REELED120 Ohms±0.05%0.2W, 1/5W248 - Immediate$18.42View Details
RWB560R0AL 2 PPM REELEDRWB560R0ALRWB560R0AL 2 PPM REELED560 Ohms±0.05%0.2W, 1/5W230 - Immediate$18.42View Details
RWB350R0AL 2 PPM REELEDRWB350R0ALRWB350R0AL 2 PPM REELED350 Ohms±0.05%0.2W, 1/5W154 - Immediate$18.42View Details
RWB700R0AL 2 PPM REELEDRWB700R0ALRWB700R0AL 2 PPM REELED700 Ohms±0.05%0.2W, 1/5W125 - Immediate$18.42View Details

RWC Series Precision SMD Resistors

ImageManufacturer Part NumberDescriptionResistanceTolerancePower (Watts)Available QuantityPriceView Details
RWC150R0QL 2 PPM REELEDRWC150R0QLRWC150R0QL 2 PPM REELED150 Ohms±0.02%0.3W625 - Immediate$19.82View Details
RWC120R0AL 2 PPM REELEDRWC120R0ALRWC120R0AL 2 PPM REELED120 Ohms±0.05%0.3W375 - Immediate$18.09View Details
RWC30K00AL 2 PPM REELEDRWC30K00ALRWC30K00AL 2 PPM REELED30 kOhms±0.05%0.3W175 - Immediate$19.22View Details
RWC5R000DL 10 PPM REELEDRWC5R000DLRWC5R000DL 10 PPM REELED5 Ohms±0.5%0.3W278 - Immediate$17.21View Details
RWC30R00DL 10 PPM REELEDRWC30R00DLRWC30R00DL 10 PPM REELED30 Ohms±0.5%0.3W197 - Immediate$17.21View Details
RWC100R0BL 2 PPM REELEDRWC100R00BLRWC100R0BL 2 PPM REELED250 - Immediate$17.40View Details
RWC350R0AL 2 PPM REELEDRWC350R0ALRWC350R0AL 2 PPM REELED350 Ohms±0.05%0.3W468 - Immediate$18.09View Details
RWC200R0AL 2 PPM REELEDRWC200R0ALRWC200R0AL 2 PPM REELED200 Ohms±0.05%0.3W171 - Immediate$18.09View Details
RWC700R0AL 2 PPM REELEDRWC700R0ALRWC700R0AL 2 PPM REELED700 Ohms±0.05%0.3W176 - Immediate$18.09View Details
RWC1K000AL 2 PPM REELEDRWC1K000ALRWC1K000AL 2 PPM REELED1 kOhms±0.05%0.3W150 - Immediate$18.09View Details
RWC150R0BL 2 PPM REELEDRWC150R00BLRWC150R0BL 2 PPM REELED250 - Immediate$18.42View Details
RWC1K000BL 2 PPM REELEDRWC1K000BLRWC1K000BL 2 PPM REELED1 kOhms±0.1%0.3W208 - Immediate$18.42View Details
Published: 2025-10-30