LM Series Compact Connectors

Weidmüller’s LM's flat clamping yoke enables clamping of very-small cross-section wires

Image of Weidmuller's LM SeriesThe LM series one-piece terminal blocks are available in multiple pitches and are part of the OMNIMATE Signal family of connectors from Weidmuller. With a simple and direct terminal connection to the circuit board, the terminal provides high-density component assembly with good usability despite the compact dimensions.

The LM Series utilizes a clamping yoke termination. The clamping-yoke connection is the most-used screw connection in the world. When the screw on the clamp is tightened, there is a counter effect in the clamping yoke‘s threaded area which prevents the connection from accidentally loosening. As the screw thread is on an inclined plane, there is a force gain created and a very-high clamping force is achieved.

Features
  • Screw connection guarantees a globally accepted, vibration-proof, and maintenance-free connection
  • A large conductor clamping area is covered
  • The wire guard protection mechanism prevents accidental insertion of the wire underneath the clamping area, it protects against hidden faulty contacts
  • Flat clamping yoke enables clamping of very-small cross-section wires
Applications
  • Control and building interfaces
    • Sensor actuator interfaces
    • Power supplies

LM Series

ImageManufacturer Part NumberDescriptionPitchMating OrientationAvailable Quantity
LM 5.00/03/90 3.5SN GY BX1913120000LM 5.00/03/90 3.5SN GY BX0.197" (5.00mm)Horizontal with Board460 - Immediate
240 - Factory Stock
View Details
LM 5.00/05/90 3.5SN GY BX1913160000LM 5.00/05/90 3.5SN GY BX0.197" (5.00mm)Horizontal with Board62 - Immediate
72 - Factory Stock
View Details
LM MT 300 20/8 WHITE 264/SH1686381044LM MT 300 20/8 WHITE 264/SH-RailMate Series10 - ImmediateView Details
LM MT 300 20/8 SILVER 264/SH1686380001LM MT 300 20/8 SILVER 264/SH-RailMate Series10 - ImmediateView Details
LM MT300 18/6.5 SI1749320001LM MT300 18/6.5 SIDevice MarkerSilver10 - ImmediateView Details
LM MT300 105/148 SI1724170001LM MT300 105/148 SIDevice MarkerSilver9 - ImmediateView Details
LM MT300 18/6.5 GE1749321687LM MT300 18/6.5 GEDevice MarkerYellow9 - ImmediateView Details
LM MT 300 20/8 YELLOW 264/SH1686381687LM MT 300 20/8 YELLOW 264/SH-RailMate Series8 - ImmediateView Details
LM MT300 26/10 WS1686401044LM MT300 26/10 WSDevice MarkerWhite8 - ImmediateView Details
LM MT300 18/6.5 WS1749321044LM MT300 18/6.5 WSDevice MarkerWhite6 - ImmediateView Details
LM MT300 17/6 GE1835820000LM MT300 17/6 GEDevice MarkerYellow20 - ImmediateView Details
LABEL STANDARD 0.90" X 2.17" WHT1695721044LABEL STANDARD 0.90" X 2.17" WHTWhitePolyester Film9 - ImmediateView Details
LM MT300 15X6 GE1686361687LM MT300 15X6 GE-15.2mm Wide Terminal Blocks5 - ImmediateView Details
LM MT300 210/297 SI1686440001LM MT300 210/297 SIDevice MarkerSilver5 - ImmediateView Details
THM MT30X32X9 WH1751771044THM MT30X32X9 WH-RailMate Series1 - ImmediateView Details
LM 3.50/02/90 3.2SN YL BX1918550000LM 3.50/02/90 3.2SN YL BX0.138" (3.50mm)Horizontal with Board0 - ImmediateView Details
LM MT300 40/6 WS1760461044LM MT300 40/6 WSDevice MarkerWhite0 - ImmediateView Details
LM MT300 210X297 WS1686441044LM MT300 210X297 WSDevice MarkerWhite0 - ImmediateView Details
LM MT300 60/36 GE1686431687LM MT300 60/36 GEDevice MarkerYellow0 - ImmediateView Details
LM MT300 60/36 SI1686430001LM MT300 60/36 SIDevice MarkerSilver0 - ImmediateView Details
Published: 2013-10-14