WE-CST Series Current-Sense Transformers

Würth's transformers are suitable for a broad range of high-frequency applications with currents up to 20 A

Image of Wurth's WE-CST Series Current Sense TransformersWürth Elektronik's WE-CST current-sense transformers Type EE5 series are compact (7.7 mm x 6.9 mm x 5.33 mm), offer a current rating of 20 A, and are halogen-free. The tiny current sense transformers are ideally suited for high-frequency current sensing applications in which small component size and isolation are vital. The transformers can provide insulation with a rated withstand voltage up to 500 VAC. The WE-CST Type EE5 series is available in eight different turns ratios from 1:20 to 1:125. The volt-time product typical sensing frequencies range from 20 kHz to 1 MHz, or lower as long as one doesn’t exceed the volt-time product ratings.

Features
  • Tiny size and low profile
  • Surface mount
  • Frequency: up to 1 MHz
  • Primary current rated up to 20 A
  • Rated voltage: 80 V
  • Insulation test voltage: 500 VAC
  • Operating temperature: -40°C to +125°C
Applications
  • High-frequency current sensing
  • Switching power supplies
  • Feedback controls
  • Overload sensing
  • Load drop/shutdown detection
  • Metering
  • Load measurements

WE-CST Series Current-Sense Transformers

ImageManufacturer Part NumberDescriptionTurns Ratio - Primary:SecondaryCurrent RatioDC Resistance (DCR)Available QuantityPriceView Details
CURR SENSE XFMR 1:100 10A SMD749251100CURR SENSE XFMR 1:100 10A SMD1:100-6mOhm Primary, 5.5Ohm Secondary718 - Immediate$4.58View Details
CURR SENSE XFMR 1:20 10A SMD749251020CURR SENSE XFMR 1:20 10A SMD1:20-6mOhm Primary, 200mOhm Secondary139 - Immediate$4.58View Details
CURR SENSE XFMR 1:50 10A SMD749251050CURR SENSE XFMR 1:50 10A SMD1:50-6mOhm Primary, 1.4Ohm Secondary516 - Immediate$4.58View Details
CURR SENSE XFMR 1:70 10A SMD749251070CURR SENSE XFMR 1:70 10A SMD1:70-6mOhm Primary, 2.2Ohm Secondary1149 - Immediate$4.58View Details
CURR SENSE XFMR 1:125 10A SMD749251125CURR SENSE XFMR 1:125 10A SMD1:125-6mOhm Primary, 6.5Ohm Secondary1301 - Immediate$4.58View Details
CURR SENSE XFMR 1:30 10A SMD749251030CURR SENSE XFMR 1:30 10A SMD1:30-6mOhm Primary, 480mOhm Secondary720 - Immediate$4.58View Details
CURR SENSE XFMR 1:40 10A SMD749251040CURR SENSE XFMR 1:40 10A SMD1:40-6mOhm Primary, 900mOhm Secondary0 - Immediate$4.58View Details
CURR SENSE XFMR 1:60 10A SMD749251060CURR SENSE XFMR 1:60 10A SMD1:60-6mOhm Primary, 1.75Ohm Secondary0 - Immediate$4.58View Details
Published: 2020-11-04