WE-MCRI: SMD Molded Coupled Inductor

Würth Elektronik WE-MCRI inductor features better leakage inductance (Lk) and rated current (Ir) than comparable components

Image of Wurth's WE-MCRI: SMD Molded Coupled Inductor Würth Elektronik WE-MCRI series is a molded magnetically shielded SMD coupled inductor with two identical round wire windings (1:1 turns ratio). The WE-MCRI series is the first of its kind on the market with molding technology. This series features a molded core which provides a compact and attractive design (10 mm x 11.5 mm x 9 mm) with excellent electrical and improved EMI performance.

Characteristics
  • Composite core material allows high saturation current and compact design
  • Better leakage inductance (Lk) and rated current (Ir) than comparable components
  • Magnetically shielded 
  • 1:1 transformer
  • Operating temperature: -40°C to +125°C
Applications
  • Isolated converter application (for example, flyback converter)
  • Buck, boost, SEPIC, Zeta, Cuk converter
  • Switching regulator with second, unregulated output voltage

WE-MCRI: SMD Molded Coupled Inductor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
INDUCT ARRAY 2 COIL 4.7UH SMD7448990047INDUCT ARRAY 2 COIL 4.7UH SMD547 - Immediate$8.54View Details
INDUCT ARRAY 2 COIL 10UH SMD7448990100INDUCT ARRAY 2 COIL 10UH SMD255 - Immediate$8.54View Details
INDUCT ARRAY 2 COIL 15UH SMD7448990150INDUCT ARRAY 2 COIL 15UH SMD96 - Immediate$8.54View Details
INDUCT ARRAY 2 COIL 33UH SMD7448990330INDUCT ARRAY 2 COIL 33UH SMD0 - Immediate$8.54View Details
INDUCT ARRAY 2 COIL 47UH SMD7448990470INDUCT ARRAY 2 COIL 47UH SMD367 - Immediate$8.54View Details
Published: 2018-01-29