Mini Power Connector WR-MPC4

Mini Power Connector WR-MPC4 at DigiKey

Image of Würth Elektronik' Mini Power Connector WR-MPC4The Mini Power connector solution from Würth Elektronik is the wire-to-board solution designed to meet high-current requirements where space is an issue. Several wire-to-wire and wire-to-board configurations are available. Mini Power connectors are designed to meet the customer requirements when high current is needed with a small space.

Features
  • 4.2 mm pitch
  • 1 or 2 rows
  • Current rating up to 9A per contact
  • 600Vac working voltage
  • PCB and Cable connectors
  • Positive housing locks
  • Contacts insulated from each other
  • 2 to 24 pin connector available
  • UL 94V0 plastics

Mini Power Connector WR-MPC4

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN SOCKET 16-22AWG CRIMP TIN64900113722DECCONN SOCKET 16-22AWG CRIMP TIN0 - Immediate$0.20View Details
CONN HEADER VERT 2POS64900221122CONN HEADER VERT 2POS5829 - Immediate$0.98View Details
CONN HEADER VERT 4POS 4.2MM64900421122CONN HEADER VERT 4POS 4.2MM5618 - Immediate$0.88View Details
CONN HEADER VERT 8POS 4.2MM64900821122CONN HEADER VERT 8POS 4.2MM823 - Immediate$1.29View Details
CONN HEADER VERT 10POS 4.2MM64901021122CONN HEADER VERT 10POS 4.2MM110 - Immediate$1.79View Details
CONN HEADER R/A 2POS64900229522CONN HEADER R/A 2POS122 - Immediate$1.56View Details
CONN HEADER R/A 4POS 4.2MM64900429522CONN HEADER R/A 4POS 4.2MM754 - Immediate$1.07View Details
CONN HEADER R/A 6POS 4.2MM64900629522CONN HEADER R/A 6POS 4.2MM0 - Immediate$2.10View Details
CONN HEADER R/A 8POS 4.2MM64900829522CONN HEADER R/A 8POS 4.2MM61 - Immediate$2.10View Details
CONN HEADER R/A 10POS 4.2MM64901029522CONN HEADER R/A 10POS 4.2MM3677 - Immediate$2.69View Details
Published: 2012-09-11